RES 150K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ154X - Resistors
| Digi-Key Part Number | P150KJCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ154X | |||
| Description | RES 150K OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 8540 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ154X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ154X ERJ2GEJ154X P150KJCT ND P150KJCTND P150KJCT |
ERJ-2GEJ154X Specification Sheet
RES 150K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ154X (P150KJCT-ND) - Resistors
Related parts Resistors:RES 150K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ154X
Order 'res 150k ohm 1/16w 5% 0402 smd - ERJ-2GEJ154X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150KJCT-ND.
RES 150K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ154X
Order 'res 150k ohm 1/16w 5% 0402 smd - ERJ-2GEJ154X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150KJDKR-ND.
RES 150K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ154X
Order 'res 150k ohm 1/16w 5% 0402 smd - ERJ-2GEJ154X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P150KJTR-ND.
RES 150K OHM 1/16W 5% 0402 SMD - 9C04021A1503JLHF3
Order 'res 150k ohm 1/16w 5% 0402 smd - 9C04021A1503JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KJCT-ND.
RES 150K OHM 1/16W 5% 0402 SMD - 9C04021A1503JLHF3
Order 'res 150k ohm 1/16w 5% 0402 smd - 9C04021A1503JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KJDKR-ND.
RES 150K OHM 1/16W 5% 0402 SMD - RC0402JR-07150KL
Order 'res 150k ohm 1/16w 5% 0402 smd - RC0402JR-07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KJRCT-ND.
RES 150K OHM 1/16W 5% 0402 SMD - RC0402JR-07150KL
Order 'res 150k ohm 1/16w 5% 0402 smd - RC0402JR-07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KJRDKR-ND.
RES 150K OHM 1/16W 5% 0402 SMD - RC0402JR-07150KL
Order 'res 150k ohm 1/16w 5% 0402 smd - RC0402JR-07150KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-150KJRTR-ND.
RES 150K OHM 1/16W 5% 0402 SMD - 9C04021A1503JLHF3
Order 'res 150k ohm 1/16w 5% 0402 smd - 9C04021A1503JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-150KJTR-ND.
RES 150K OHM 1/16W 5% 0402 SMD - CRCW0402150KJNED
Order 'res 150k ohm 1/16w 5% 0402 smd - CRCW0402150KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-150KJCT-ND.
RES 150K OHM 1/16W 5% 0402 SMD - CRCW0402150KJNED
Order 'res 150k ohm 1/16w 5% 0402 smd - CRCW0402150KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-150KJDKR-ND.
RES 150K OHM 1/16W 5% 0402 SMD - CRCW0402150KJNED
Order 'res 150k ohm 1/16w 5% 0402 smd - CRCW0402150KJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-150KJTR-ND.
RES 150K OHM 1/16W 5% 0402 SMD - CRCW0402150KJNTD
Order 'res 150k ohm 1/16w 5% 0402 smd - CRCW0402150KJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402150KJNTD-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JDKR-ND.
Send this link via E-Mail
Help With This Screen