CAP FILM MKP .082UF 160VDC 2% - 2222 417 18203
| Digi-Key Part Number | 2222 417 18203-ND |
2250 |
.29070 |
Extended Price
654.08 |
| Manufacturer Part Number | 2222 417 18203 | |||
| Description | CAP FILM MKP .082UF 160VDC 2% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 417 18203 |
| Vendor | BCcomponents/Vishay |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.082 µF [Typ] |
| Capacitance Tolerance | ±2% |
| Voltage | 160.000 VDC [Max] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 417 18203 2222 417 18203 |
2222 417 18203 Specification Sheet
CAP FILM MKP .082UF 160VDC 2% - 2222 417 18203 (2222 417 18203-ND)
Related parts:CAP FILM MKP .082UF 160VDC 2% - 2222 417 18203
Order 'cap film mkp .082uf 160vdc 2% - 2222 417 18203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 18203-ND.
CAP FILM MKP .082UF 160VDC 2% - 2222 417 48203
Order 'cap film mkp .082uf 160vdc 2% - 2222 417 48203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC2114-ND.
CAP FILM MKP .082UF 63VDC 2% - 2222 416 18203
Order 'cap film mkp .082uf 63vdc 2% - 2222 416 18203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 416 18203-ND.
CAP FILM MKP .1UF 160VDC 2% - 2222 417 11004
Order 'cap film mkp .1uf 160vdc 2% - 2222 417 11004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11004-ND.
CAP FILM MKP 1UF 160VDC 2% - 2222 417 11005
Order 'cap film mkp 1uf 160vdc 2% - 2222 417 11005' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11005-ND.
CAP FILM MKP .11UF 160VDC 2% - 2222 417 11104
Order 'cap film mkp .11uf 160vdc 2% - 2222 417 11104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11104-ND.
CAP FILM MKP 1.1UF 160VDC 2% - 2222 417 11105
Order 'cap film mkp 1.1uf 160vdc 2% - 2222 417 11105' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11105-ND.
CAP FILM MKP .12UF 160VDC 2% - 2222 417 11204
Order 'cap film mkp .12uf 160vdc 2% - 2222 417 11204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11204-ND.
CAP FILM MKP .13UF 160VDC 2% - 2222 417 11304
Order 'cap film mkp .13uf 160vdc 2% - 2222 417 11304' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11304-ND.
CAP FILM MKP .15UF 160VDC 2% - 2222 417 11504
Order 'cap film mkp .15uf 160vdc 2% - 2222 417 11504' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11504-ND.
CAP FILM MKP .16UF 160VDC 2% - 2222 417 11604
Order 'cap film mkp .16uf 160vdc 2% - 2222 417 11604' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11604-ND.
CAP FILM MKP .18UF 160VDC 2% - 2222 417 11804
Order 'cap film mkp .18uf 160vdc 2% - 2222 417 11804' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11804-ND.
CAP FILM MKP .2UF 160VDC 2% - 2222 417 12004
Order 'cap film mkp .2uf 160vdc 2% - 2222 417 12004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 12004-ND.
CAP FILM MKP .22UF 160VDC 2% - 2222 417 12204
Order 'cap film mkp .22uf 160vdc 2% - 2222 417 12204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 12204-ND.
CAP FILM MKP .024UF 160VDC 2% - 2222 417 12403
Order 'cap film mkp .024uf 160vdc 2% - 2222 417 12403' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 12403-ND.
Send this link via E-Mail
Help With This Screen