Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP FILM MKP .62UF 160VDC 2% - 2222 417 16204 - Capacitors

Digi-Key Part Number 2222 417 16204-ND
Price Break
1300
Unit Price
.50955
Extended Price
662.41
Manufacturer Part Number2222 417 16204
DescriptionCAP FILM MKP .62UF 160VDC 2%
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2222 417 16204
VendorVishay/BC Components
CategoryCapacitors
Capacitance0.62µF
Voltage - Rated 160V
Tolerance±2%
Dielectric MaterialMetallized Polypropylene Film
SeriesMKP
Package / CaseRadial
PackagingBulk
Maximum Temperature-55°C ~ 85°C
Lead Spacing0.5" (12.70mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
FeaturesHigh Frequency and High Stability
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2222 417 16204
2222 417 16204

2222 417 16204 Specification Sheet

Image of CAP FILM MKP .62UF 160VDC 2% - 2222 417 16204

CAP FILM MKP .62UF 160VDC 2% - 2222 417 16204 (2222 417 16204-ND) - Capacitors

Related parts Capacitors :
CAP FILM MKP .62UF 160VDC 2% - 2222 417 16204
 Order 'cap film mkp .62uf 160vdc 2% - 2222 417 16204' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 16204-ND.
CAP FILM MKP .62UF 160VDC 2% - 2222 417 76204
 Order 'cap film mkp .62uf 160vdc 2% - 2222 417 76204' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2127-ND.
CAP FILM MKP .62UF 63VDC 2% - 2222 416 16204
 Order 'cap film mkp .62uf 63vdc 2% - 2222 416 16204' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 416 16204-ND.
CAP FILM MKP .1UF 160VDC 2% - 2222 417 11004
 Order 'cap film mkp .1uf 160vdc 2% - 2222 417 11004' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 11004-ND.
CAP FILM MKP 1UF 160VDC 2% - 2222 417 11005
 Order 'cap film mkp 1uf 160vdc 2% - 2222 417 11005' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 11005-ND.
CAP FILM MKP .11UF 160VDC 2% - 2222 417 11104
 Order 'cap film mkp .11uf 160vdc 2% - 2222 417 11104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 11104-ND.
CAP FILM MKP 1.1UF 160VDC 2% - 2222 417 11105
 Order 'cap film mkp 1.1uf 160vdc 2% - 2222 417 11105' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 11105-ND.
CAP FILM MKP .12UF 160VDC 2% - 2222 417 11204
 Order 'cap film mkp .12uf 160vdc 2% - 2222 417 11204' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 11204-ND.
CAP FILM MKP .13UF 160VDC 2% - 2222 417 11304
 Order 'cap film mkp .13uf 160vdc 2% - 2222 417 11304' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 11304-ND.
CAP FILM MKP .15UF 160VDC 2% - 2222 417 11504
 Order 'cap film mkp .15uf 160vdc 2% - 2222 417 11504' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 11504-ND.
CAP FILM MKP .16UF 160VDC 2% - 2222 417 11604
 Order 'cap film mkp .16uf 160vdc 2% - 2222 417 11604' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 11604-ND.
CAP FILM MKP .18UF 160VDC 2% - 2222 417 11804
 Order 'cap film mkp .18uf 160vdc 2% - 2222 417 11804' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 11804-ND.
CAP FILM MKP .2UF 160VDC 2% - 2222 417 12004
 Order 'cap film mkp .2uf 160vdc 2% - 2222 417 12004' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 12004-ND.
CAP FILM MKP .22UF 160VDC 2% - 2222 417 12204
 Order 'cap film mkp .22uf 160vdc 2% - 2222 417 12204' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 12204-ND.
CAP FILM MKP .024UF 160VDC 2% - 2222 417 12403
 Order 'cap film mkp .024uf 160vdc 2% - 2222 417 12403' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 12403-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP FILM MKP .56UF 63VDC 2% - 2222 416 75604 Next: CAP FILM MKP .62UF 160VDC 2% - 2222 417 76204