CAP FILM MKP .11UF 160VDC 2% - 2222 417 11104 - Capacitors
| Digi-Key Part Number | 2222 417 11104-ND |
1800 |
.31215 |
Extended Price
561.87 |
| Manufacturer Part Number | 2222 417 11104 | |||
| Description | CAP FILM MKP .11UF 160VDC 2% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 417 11104 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 0.11µF |
| Voltage - Rated | 160V |
| Tolerance | ±2% |
| Dielectric Material | Metallized Polypropylene Film |
| Series | MKP |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.5" (12.70mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | High Frequency and High Stability |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 417 11104 2222 417 11104 |
2222 417 11104 Specification Sheet
CAP FILM MKP .11UF 160VDC 2% - 2222 417 11104 (2222 417 11104-ND) - Capacitors
Related parts Capacitors :CAP FILM MKP .11UF 160VDC 2% - 2222 417 11104
Order 'cap film mkp .11uf 160vdc 2% - 2222 417 11104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 11104-ND.
CAP FILM MKP 1.1UF 160VDC 2% - 2222 417 11105
Order 'cap film mkp 1.1uf 160vdc 2% - 2222 417 11105' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 11105-ND.
CAP FILM MKP .11UF 160VDC 2% - 2222 417 41104
Order 'cap film mkp .11uf 160vdc 2% - 2222 417 41104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2092-ND.
CAP FILM MKP 1.1UF 160VDC 2% - 2222 417 71105
Order 'cap film mkp 1.1uf 160vdc 2% - 2222 417 71105' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2117-ND.
CAP FILM MKP .11UF 63VDC 2% - 2222 416 11104
Order 'cap film mkp .11uf 63vdc 2% - 2222 416 11104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 416 11104-ND.
CAP FILM MKP .1UF 160VDC 2% - 2222 417 11004
Order 'cap film mkp .1uf 160vdc 2% - 2222 417 11004' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 11004-ND.
CAP FILM MKP 1UF 160VDC 2% - 2222 417 11005
Order 'cap film mkp 1uf 160vdc 2% - 2222 417 11005' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 11005-ND.
CAP FILM MKP .12UF 160VDC 2% - 2222 417 11204
Order 'cap film mkp .12uf 160vdc 2% - 2222 417 11204' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 11204-ND.
CAP FILM MKP .13UF 160VDC 2% - 2222 417 11304
Order 'cap film mkp .13uf 160vdc 2% - 2222 417 11304' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 11304-ND.
CAP FILM MKP .15UF 160VDC 2% - 2222 417 11504
Order 'cap film mkp .15uf 160vdc 2% - 2222 417 11504' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 11504-ND.
CAP FILM MKP .16UF 160VDC 2% - 2222 417 11604
Order 'cap film mkp .16uf 160vdc 2% - 2222 417 11604' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 11604-ND.
CAP FILM MKP .18UF 160VDC 2% - 2222 417 11804
Order 'cap film mkp .18uf 160vdc 2% - 2222 417 11804' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 11804-ND.
CAP FILM MKP .2UF 160VDC 2% - 2222 417 12004
Order 'cap film mkp .2uf 160vdc 2% - 2222 417 12004' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 12004-ND.
CAP FILM MKP .22UF 160VDC 2% - 2222 417 12204
Order 'cap film mkp .22uf 160vdc 2% - 2222 417 12204' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 12204-ND.
CAP FILM MKP .024UF 160VDC 2% - 2222 417 12403
Order 'cap film mkp .024uf 160vdc 2% - 2222 417 12403' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 417 12403-ND.
Send this link via E-Mail
Help With This Screen