RES 13 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ130V - Resistors
13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ130V
| Digi-Key Part Number | P13ECT-ND |
10 50 200 1000 |
.09400 .05060 .02910 .01987 |
Extended Price
0.94 2.53 5.82 19.87 |
| Manufacturer Part Number | ERJ-8GEYJ130V | |||
| Description | RES 13 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 48759 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ130V
| Technical/Catalog Information | ERJ-8GEYJ130V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 13.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 8GEYJ130V ERJ8GEYJ130V P13ECT ND P13ECTND P13ECT |
ERJ-8GEYJ130V Specification Sheet
RES 13 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ130V (P13ECT-ND) - Resistors
Related parts 13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ130VRES 13 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ130V
Order 'res 13 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ130V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13ECT-ND.
RES 13 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ130V
Order 'res 13 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ130V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13EDKR-ND.
RES 13 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ130V
Order 'res 13 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ130V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13ETR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ101V
Order 'res 100 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ101V
Order 'res 100 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100EDKR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ104V
Order 'res 100k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KECT-ND.
RES 100K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ104V
Order 'res 100k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KEDKR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ100V
Order 'res 10 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ECT-ND.
RES 10 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ100V
Order 'res 10 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10EDKR-ND.
RES 1.0K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ102V
Order 'res 1.0k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KECT-ND.
RES 10K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ103V
Order 'res 10k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KECT-ND.
RES 10K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ103V
Order 'res 10k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KEDKR-ND.
RES 1.0K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ102V
Order 'res 1.0k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KEDKR-ND.
RES 1.0M OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ105V
Order 'res 1.0m ohm 1/4w 5% 1206 smd - ERJ-8GEYJ105V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MECT-ND.
RES 1.0M OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ105V
Order 'res 1.0m ohm 1/4w 5% 1206 smd - ERJ-8GEYJ105V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MEDKR-ND.
Options for 13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ130V
Send this link via E-Mail
Help With This Screen
