RES 1.33K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1331V - Resistors
| Digi-Key Part Number | P1.33KFCT-ND |
10 50 200 1000 |
.11700 .06300 .03615 .02465 |
Extended Price
1.17 3.15 7.23 24.65 |
| Manufacturer Part Number | ERJ-8ENF1331V | |||
| Description | RES 1.33K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 1710 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8ENF1331V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.33K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8ENF1331V ERJ8ENF1331V P1 33KFCT ND P133KFCTND P1.33KFCT |
ERJ-8ENF1331V Specification Sheet
RES 1.33K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1331V (P1.33KFCT-ND) - Resistors
Related parts Resistors:RES 33K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ333V
Order 'res 33k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ333V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33KECT-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ332V
Order 'res 3.3k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ332V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3KECT-ND.
RES 33K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ333V
Order 'res 33k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ333V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33KEDKR-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ332V
Order 'res 3.3k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ332V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3KEDKR-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ332V
Order 'res 3.3k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ332V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.3KETR-ND.
RES 33K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ333V
Order 'res 33k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ333V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33KETR-ND.
RES 33K OHM 1/4W 5% 1206 SMD - 9C12063A3302JLHFT
Order 'res 33k ohm 1/4w 5% 1206 smd - 9C12063A3302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33KECT-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - 9C12063A3301JLHFT
Order 'res 3.3k ohm 1/4w 5% 1206 smd - 9C12063A3301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3KECT-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - 9C12063A3301JLHFT
Order 'res 3.3k ohm 1/4w 5% 1206 smd - 9C12063A3301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3KEDKR-ND.
RES 33K OHM 1/4W 5% 1206 SMD - 9C12063A3302JLHFT
Order 'res 33k ohm 1/4w 5% 1206 smd - 9C12063A3302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33KEDKR-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - RC1206JR-073K3L
Order 'res 3.3k ohm 1/4w 5% 1206 smd - RC1206JR-073K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3KERCT-ND.
RES 33K OHM 1/4W 5% 1206 SMD - RC1206JR-0733KL
Order 'res 33k ohm 1/4w 5% 1206 smd - RC1206JR-0733KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33KERCT-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - RC1206JR-073K3L
Order 'res 3.3k ohm 1/4w 5% 1206 smd - RC1206JR-073K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3KERDKR-ND.
RES 33K OHM 1/4W 5% 1206 SMD - RC1206JR-0733KL
Order 'res 33k ohm 1/4w 5% 1206 smd - RC1206JR-0733KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33KERDKR-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - RC1206JR-073K3L
Order 'res 3.3k ohm 1/4w 5% 1206 smd - RC1206JR-073K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.3KERTR-ND.
Send this link via E-Mail
Help With This Screen