RES 130 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ131U - Resistors
130 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ131U
| Digi-Key Part Number | P130WCT-ND |
10 50 200 1000 |
.40000 .21540 .12370 .08439 |
Extended Price
4.00 10.77 24.74 84.39 |
| Manufacturer Part Number | ERJ-12ZYJ131U | |||
| Description | RES 130 OHM 3/4W 5% 2010 SMD | |||
| Quantity Available | 16879 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-12ZYJ131U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 130 |
| Power (Watts) | 0.75W, 3/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 12ZYJ131U ERJ12ZYJ131U P130WCT ND P130WCTND P130WCT |
ERJ-12ZYJ131U Specification Sheet
RES 130 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ131U (P130WCT-ND) - Resistors
Related parts 130 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ131URES 130 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ131U
Order 'res 130 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ131U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130WCT-ND.
RES 130 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ131U
Order 'res 130 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ131U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P130WTR-ND.
RES 130 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ131U
Order 'res 130 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ131U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130WDKR-ND.
RES 13 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ130U
Order 'res 13 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ130U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13WCT-ND.
RES 13 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ130U
Order 'res 13 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ130U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13WTR-ND.
RES 130 OHM 3/4W 5% 2010 SMD - RMCF 1/2 130 5% R
Order 'res 130 ohm 3/4w 5% 2010 smd - RMCF 1/2 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2130JRTR-ND.
RES 13 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ130U
Order 'res 13 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ130U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13WDKR-ND.
RES 130 OHM 3/4W 5% 2010 SMD - RMCF 1/2 130 5% R
Order 'res 130 ohm 3/4w 5% 2010 smd - RMCF 1/2 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2130JRCT-ND.
RES 130 OHM 3/4W 5% 2010 SMD - RMCF 1/2 130 5% R
Order 'res 130 ohm 3/4w 5% 2010 smd - RMCF 1/2 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2130JRDKR-ND.
RES 1.3 OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.3 5% R
Order 'res 1.3 ohm 3/4w 5% 2010 smd - RMCF 1/2 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.3JR-ND.
RES 100K OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ104U
Order 'res 100k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KWCT-ND.
RES 100K OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ104U
Order 'res 100k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KWTR-ND.
RES 100 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ101U
Order 'res 100 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100WCT-ND.
RES 100 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ101U
Order 'res 100 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100WTR-ND.
RES 10K OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ103U
Order 'res 10k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KWCT-ND.
Options for 130 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ131U
Send this link via E-Mail
Help With This Screen
