RES 13.0K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1302V
| Digi-Key Part Number | P13.0KFCT-ND |
10 50 200 1000 |
.11700 .06300 .03615 .02465 |
Extended Price
1.17 3.15 7.23 24.65 |
| Manufacturer Part Number | ERJ-8ENF1302V | |||
| Description | RES 13.0K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 3530 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8ENF1302V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 13.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8ENF1302V ERJ8ENF1302V P13 0KFCT ND P130KFCTND P13.0KFCT |
ERJ-8ENF1302V Specification Sheet
RES 13.0K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1302V (P13.0KFCT-ND)
Related parts:RES 13 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ130V
Order 'res 13 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ130V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13ECT-ND.
RES 13 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ130V
Order 'res 13 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ130V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13EDKR-ND.
RES 13 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ130V
Order 'res 13 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ130V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13ETR-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT
Order 'res 1.3 ohm 1/4w 5% 1206 smd - 9C12063A1R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3ECT-ND.
RES 13 OHM 1/4W 5% 1206 SMD - 9C12063A13R0JLHFT
Order 'res 13 ohm 1/4w 5% 1206 smd - 9C12063A13R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13ECT-ND.
RES 13 OHM 1/4W 5% 1206 SMD - 9C12063A13R0JLHFT
Order 'res 13 ohm 1/4w 5% 1206 smd - 9C12063A13R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13EDKR-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT
Order 'res 1.3 ohm 1/4w 5% 1206 smd - 9C12063A1R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3EDKR-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - RC1206JR-071R3L
Order 'res 1.3 ohm 1/4w 5% 1206 smd - RC1206JR-071R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3ERCT-ND.
RES 13 OHM 1/4W 5% 1206 SMD - RC1206JR-0713RL
Order 'res 13 ohm 1/4w 5% 1206 smd - RC1206JR-0713RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13ERCT-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - RC1206JR-071R3L
Order 'res 1.3 ohm 1/4w 5% 1206 smd - RC1206JR-071R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3ERDKR-ND.
RES 13 OHM 1/4W 5% 1206 SMD - RC1206JR-0713RL
Order 'res 13 ohm 1/4w 5% 1206 smd - RC1206JR-0713RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13ERDKR-ND.
RES 13 OHM 1/4W 5% 1206 SMD - RC1206JR-0713RL
Order 'res 13 ohm 1/4w 5% 1206 smd - RC1206JR-0713RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13ERTR-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - RC1206JR-071R3L
Order 'res 1.3 ohm 1/4w 5% 1206 smd - RC1206JR-071R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3ERTR-ND.
RES 13 OHM 1/4W 5% 1206 SMD - 9C12063A13R0JLHFT
Order 'res 13 ohm 1/4w 5% 1206 smd - 9C12063A13R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13ETR-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT
Order 'res 1.3 ohm 1/4w 5% 1206 smd - 9C12063A1R30JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3ETR-ND.
Send this link via E-Mail
Help With This Screen