13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF13R0V
RES 13.0 OHM 1/4W 1% 1206 SMD - ERJ-8ENF13R0V - Resistors
| Digi-Key Part Number | P13.0FCT-ND |
10 50 200 1000 |
.11700 .06300 .03615 .02465 |
Extended Price
1.17 3.15 7.23 24.65 |
| Manufacturer Part Number | ERJ-8ENF13R0V | |||
| Description | RES 13.0 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 59839 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8ENF13R0V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 13.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8ENF13R0V ERJ8ENF13R0V P13 0FCT ND P130FCTND P13.0FCT |
ERJ-8ENF13R0V Specification Sheet
RES 13.0 OHM 1/4W 1% 1206 SMD - ERJ-8ENF13R0V (P13.0FCT-ND) - Resistors
Related parts 13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF13R0V130 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 130 1% R
Order 'res 130 ohm 3/4w 1% 2010 smd - RMCF 1/2 130 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2130FR-ND.
130 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ131U
Order 'res 130 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ131U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130WCT-ND.
130 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12ZYJ131U
Order 'res 130 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ131U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P130WTR-ND.
130 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ131U
Order 'res 130 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ131U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130WDKR-ND.
13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF13R0V
Order 'res 13.0 ohm 1/4w 1% 1206 smd - ERJ-8ENF13R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13.0FCT-ND.
13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF13R0V
Order 'res 13.0 ohm 1/4w 1% 1206 smd - ERJ-8ENF13R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13.0FDKR-ND.
13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8ENF13R0V
Order 'res 13.0 ohm 1/4w 1% 1206 smd - ERJ-8ENF13R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13.0FTR-ND.
130 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ131V
Order 'res 130 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ131V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130ECT-ND.
130 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ131V
Order 'res 130 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ131V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130EDKR-ND.
130 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GEYJ131V
Order 'res 130 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ131V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P130ETR-ND.
13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ130V
Order 'res 13 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ130V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13ECT-ND.
13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ130V
Order 'res 13 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ130V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13EDKR-ND.
13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GEYJ130V
Order 'res 13 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ130V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13ETR-ND.
130K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ134V
Order 'res 130k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ134V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130KECT-ND.
130K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ134V
Order 'res 130k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ134V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130KEDKR-ND.
Options for 13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF13R0V
Send this link via E-Mail
Help With This Screen
