RES .12 OHM 1/4W 5% 1206 SMD - ERJ-8RSJR12V - Resistors
| Digi-Key Part Number | P.12PCT-ND |
10 50 200 1000 |
1.25100 .67340 .38675 .26390 |
Extended Price
12.51 33.67 77.35 263.90 |
| Manufacturer Part Number | ERJ-8RSJR12V | |||
| Description | RES .12 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 1470 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8RSJR12V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.12 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8RSJR12V ERJ8RSJR12V P 12PCT ND P12PCTND P.12PCT |
ERJ-8RSJR12V Specification Sheet
RES .12 OHM 1/4W 5% 1206 SMD - ERJ-8RSJR12V (P.12PCT-ND) - Resistors
Related parts Resistors:RES .12 OHM 1/4W 5% 1206 SMD - ERJ-8RSJR12V
Order 'res .12 ohm 1/4w 5% 1206 smd - ERJ-8RSJR12V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.12PCT-ND.
RES .12 OHM 1/4W 5% 1206 SMD - ERJ-8RSJR12V
Order 'res .12 ohm 1/4w 5% 1206 smd - ERJ-8RSJR12V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.12PDKR-ND.
RES .12 OHM 1/4W 5% 1206 SMD - ERJ-8RSJR12V
Order 'res .12 ohm 1/4w 5% 1206 smd - ERJ-8RSJR12V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.12PTR-ND.
RES 12 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ120V
Order 'res 12 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12ECT-ND.
RES 12 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ120V
Order 'res 12 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12EDKR-ND.
RES 12 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ120V
Order 'res 12 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ120V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12ETR-ND.
RES 1.2 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ1R2V
Order 'res 1.2 ohm 1/4w 5% 1206 smd - ERJ-8RQJ1R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2PCT-ND.
RES 1.2 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ1R2V
Order 'res 1.2 ohm 1/4w 5% 1206 smd - ERJ-8RQJ1R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2PDKR-ND.
RES 1.2 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ1R2V
Order 'res 1.2 ohm 1/4w 5% 1206 smd - ERJ-8RQJ1R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2PTR-ND.
RES 1.2 OHM 1/4W 5% 1206 SMD - 9C12063A1R20JGHFT
Order 'res 1.2 ohm 1/4w 5% 1206 smd - 9C12063A1R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2ECT-ND.
RES 12 OHM 1/4W 5% 1206 SMD - 9C12063A12R0JLHFT
Order 'res 12 ohm 1/4w 5% 1206 smd - 9C12063A12R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12ECT-ND.
RES 1.2 OHM 1/4W 5% 1206 SMD - 9C12063A1R20JGHFT
Order 'res 1.2 ohm 1/4w 5% 1206 smd - 9C12063A1R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2EDKR-ND.
RES 12 OHM 1/4W 5% 1206 SMD - 9C12063A12R0JLHFT
Order 'res 12 ohm 1/4w 5% 1206 smd - 9C12063A12R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12EDKR-ND.
RES 12 OHM 1/4W 5% 1206 SMD - RC1206JR-0712RL
Order 'res 12 ohm 1/4w 5% 1206 smd - RC1206JR-0712RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12ERCT-ND.
RES 1.2 OHM 1/4W 5% 1206 SMD - RC1206JR-071R2L
Order 'res 1.2 ohm 1/4w 5% 1206 smd - RC1206JR-071R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2ERCT-ND.
Send this link via E-Mail
Help With This Screen