Keywords:





RESISTOR 1.2 OHM 1/10W 5% 0402 - ERJ-2GEJ1R2X - Resistors

Digi-Key Part Number P1.2JDKR-ND
Price Break
10
50
200
1000
Unit Price
.08100
.04360
.02510
.01711
Extended Price
0.81
2.18
5.02
17.11
Manufacturer Part NumberERJ-2GEJ1R2X
DescriptionRESISTOR 1.2 OHM 1/10W 5% 0402
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-2GEJ1R2X
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms1.20
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingDigi-Reel®
CompositionThick Film
Temperature Coefficient-100/+600ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 2GEJ1R2X
ERJ2GEJ1R2X
P1 2JDKR ND
P12JDKRND
P1.2JDKR

ERJ-2GEJ1R2X Specification Sheet

Image of RESISTOR 1.2 OHM 1/10W 5% 0402 - ERJ-2GEJ1R2X

RESISTOR 1.2 OHM 1/10W 5% 0402 - ERJ-2GEJ1R2X (P1.2JDKR-ND) - Resistors

Related parts Resistors :
RESISTOR 1.2 OHM 1/10W 5% 0402 - ERJ-2GEJ1R2X
 Order 'resistor 1.2 ohm 1/10w 5% 0402 - ERJ-2GEJ1R2X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2JCT-ND.
RESISTOR 1.2 OHM 1/10W 5% 0402 - ERJ-2GEJ1R2X
 Order 'resistor 1.2 ohm 1/10w 5% 0402 - ERJ-2GEJ1R2X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2JDKR-ND.
RESISTOR 1.2 OHM 1/10W 5% 0402 - ERJ-2GEJ1R2X
 Order 'resistor 1.2 ohm 1/10w 5% 0402 - ERJ-2GEJ1R2X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2JTR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0402 - ERJ-2GEJ1R0X
 Order 'resistor 1.0 ohm 1/10w 5% 0402 - ERJ-2GEJ1R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0JCT-ND.
RESISTOR 1.0 OHM 1/10W 5% 0402 - ERJ-2GEJ1R0X
 Order 'resistor 1.0 ohm 1/10w 5% 0402 - ERJ-2GEJ1R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0JDKR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0402 - ERJ-2GEJ1R0X
 Order 'resistor 1.0 ohm 1/10w 5% 0402 - ERJ-2GEJ1R0X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0JTR-ND.
RESISTOR 10M OHM 1/10W 5% 0402 - ERJ-2GEJ106X
 Order 'resistor 10m ohm 1/10w 5% 0402 - ERJ-2GEJ106X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MJCT-ND.
RESISTOR 10M OHM 1/10W 5% 0402 - ERJ-2GEJ106X
 Order 'resistor 10m ohm 1/10w 5% 0402 - ERJ-2GEJ106X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MJDKR-ND.
RESISTOR 10M OHM 1/10W 5% 0402 - ERJ-2GEJ106X
 Order 'resistor 10m ohm 1/10w 5% 0402 - ERJ-2GEJ106X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10MJTR-ND.
RESISTOR 1.1 OHM 1/10W 5% 0402 - ERJ-2GEJ1R1X
 Order 'resistor 1.1 ohm 1/10w 5% 0402 - ERJ-2GEJ1R1X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1JCT-ND.
RESISTOR 1.1 OHM 1/10W 5% 0402 - ERJ-2GEJ1R1X
 Order 'resistor 1.1 ohm 1/10w 5% 0402 - ERJ-2GEJ1R1X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1JDKR-ND.
RESISTOR 1.1 OHM 1/10W 5% 0402 - ERJ-2GEJ1R1X
 Order 'resistor 1.1 ohm 1/10w 5% 0402 - ERJ-2GEJ1R1X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1JTR-ND.
RESISTOR 1.3 OHM 1/10W 5% 0402 - ERJ-2GEJ1R3X
 Order 'resistor 1.3 ohm 1/10w 5% 0402 - ERJ-2GEJ1R3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.3JCT-ND.
RESISTOR 1.3 OHM 1/10W 5% 0402 - ERJ-2GEJ1R3X
 Order 'resistor 1.3 ohm 1/10w 5% 0402 - ERJ-2GEJ1R3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.3JDKR-ND.
RESISTOR 1.3 OHM 1/10W 5% 0402 - ERJ-2GEJ1R3X
 Order 'resistor 1.3 ohm 1/10w 5% 0402 - ERJ-2GEJ1R3X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3JTR-ND.

Send this link via E-Mail
Help With This Screen

RESISTOR 1.2 OHM 1/10W 5% 0402 - ERJ-2GEJ1R2X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RESISTOR 1.2 OHM 1/10W 5% 0402 - ERJ-2GEJ1R2X Next: RESISTOR 1.2 OHM 1/10W 5% 0402 - ERJ-2GEJ1R2X
RESISTOR 1.2 OHM 1/10W 5% 0402 - ERJ-2GEJ1R2X