RES .12 OHM 1/8W 5% 0805 SMD - ERJ-6RSJR12V
| Digi-Key Part Number | P.12BCT-ND |
10 50 200 1000 |
.81400 .43800 .25160 .17168 |
Extended Price
8.14 21.90 50.32 171.68 |
| Manufacturer Part Number | ERJ-6RSJR12V | |||
| Description | RES .12 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 2360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ERJ-6RSJR12V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.12 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 6RSJR12V ERJ6RSJR12V P 12BCT ND P12BCTND P.12BCT |
ERJ-6RSJR12V Specification Sheet
RES .12 OHM 1/8W 5% 0805 SMD - ERJ-6RSJR12V (P.12BCT-ND)
Related parts:RES .12 OHM 1/8W 5% 0805 SMD - ERJ-6RSJR12V
Order 'res .12 ohm 1/8w 5% 0805 smd - ERJ-6RSJR12V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.12BCT-ND.
RES .12 OHM 1/8W 5% 0805 SMD - ERJ-6RSJR12V
Order 'res .12 ohm 1/8w 5% 0805 smd - ERJ-6RSJR12V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.12BDKR-ND.
RES .12 OHM 1/8W 5% 0805 SMD - ERJ-6RSJR12V
Order 'res .12 ohm 1/8w 5% 0805 smd - ERJ-6RSJR12V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.12BTR-ND.
RES 12 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ120V
Order 'res 12 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12ACT-ND.
RES 12 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ120V
Order 'res 12 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12ADKR-ND.
RES 12 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ120V
Order 'res 12 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ120V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12ATR-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ1R2V
Order 'res 1.2 ohm 1/8w 5% 0805 smd - ERJ-6RQJ1R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2BCT-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ1R2V
Order 'res 1.2 ohm 1/8w 5% 0805 smd - ERJ-6RQJ1R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2BDKR-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ1R2V
Order 'res 1.2 ohm 1/8w 5% 0805 smd - ERJ-6RQJ1R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2BTR-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - 9C08052A1R20JGHFT
Order 'res 1.2 ohm 1/8w 5% 0805 smd - 9C08052A1R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2ACT-ND.
RES 12 OHM 1/8W 5% 0805 SMD - 9C08052A12R0JLHFT
Order 'res 12 ohm 1/8w 5% 0805 smd - 9C08052A12R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12ACT-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - 9C08052A1R20JGHFT
Order 'res 1.2 ohm 1/8w 5% 0805 smd - 9C08052A1R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2ADKR-ND.
RES 12 OHM 1/8W 5% 0805 SMD - 9C08052A12R0JLHFT
Order 'res 12 ohm 1/8w 5% 0805 smd - 9C08052A12R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12ADKR-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - RC0805JR-071R2L
Order 'res 1.2 ohm 1/8w 5% 0805 smd - RC0805JR-071R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2ARCT-ND.
RES 12 OHM 1/8W 5% 0805 SMD - RC0805JR-0712RL
Order 'res 12 ohm 1/8w 5% 0805 smd - RC0805JR-0712RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12ARCT-ND.
Send this link via E-Mail
Help With This Screen