RES 12.7K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1272V
| Digi-Key Part Number | P12.7KHCT-ND |
10 50 200 1000 |
.07300 .03920 .02255 .01537 |
Extended Price
0.73 1.96 4.51 15.37 |
| Manufacturer Part Number | ERJ-3EKF1272V | |||
| Description | RES 12.7K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3EKF1272V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 12.7K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3EKF1272V ERJ3EKF1272V P12 7KHCT ND P127KHCTND P12.7KHCT |
ERJ-3EKF1272V Specification Sheet
RES 12.7K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1272V (P12.7KHCT-ND)
Related parts:RES 12 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ120V
Order 'res 12 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12GCT-ND.
RES 12 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ120V
Order 'res 12 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12GDKR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ120V
Order 'res 12 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ120V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12GTR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - 9C06031A1R20JGHFT
Order 'res 1.2 ohm 1/10w 5% 0603 smd - 9C06031A1R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2GCT-ND.
RES 12 OHM 1/10W 5% 0603 SMD - 9C06031A12R0JLHFT
Order 'res 12 ohm 1/10w 5% 0603 smd - 9C06031A12R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12GCT-ND.
RES 12 OHM 1/10W 5% 0603 SMD - 9C06031A12R0JLHFT
Order 'res 12 ohm 1/10w 5% 0603 smd - 9C06031A12R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12GDKR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - 9C06031A1R20JGHFT
Order 'res 1.2 ohm 1/10w 5% 0603 smd - 9C06031A1R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2GDKR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - RC0603JR-071R2L
Order 'res 1.2 ohm 1/10w 5% 0603 smd - RC0603JR-071R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2GRCT-ND.
RES 12 OHM 1/10W 5% 0603 SMD - RC0603JR-0712RL
Order 'res 12 ohm 1/10w 5% 0603 smd - RC0603JR-0712RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12GRCT-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - RC0603JR-071R2L
Order 'res 1.2 ohm 1/10w 5% 0603 smd - RC0603JR-071R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2GRDKR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - RC0603JR-0712RL
Order 'res 12 ohm 1/10w 5% 0603 smd - RC0603JR-0712RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12GRDKR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - RC0603JR-071R2L
Order 'res 1.2 ohm 1/10w 5% 0603 smd - RC0603JR-071R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2GRTR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - RC0603JR-0712RL
Order 'res 12 ohm 1/10w 5% 0603 smd - RC0603JR-0712RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12GRTR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - 9C06031A12R0JLHFT
Order 'res 12 ohm 1/10w 5% 0603 smd - 9C06031A12R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12GTR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - 9C06031A1R20JGHFT
Order 'res 1.2 ohm 1/10w 5% 0603 smd - 9C06031A1R20JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2GTR-ND.
Send this link via E-Mail
Help With This Screen