12.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF1212V
RES 12.1K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1212V
| Digi-Key Part Number | P12.1KHTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00390 .00351 .00312 .00260 .00216 .00195 .00176 |
Extended Price
19.50 35.10 78.00 130.00 216.00 487.50 880.00 |
| Manufacturer Part Number | ERJ-3EKF1212V | |||
| Description | RES 12.1K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 35000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3EKF1212V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 12.1K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3EKF1212V ERJ3EKF1212V P12 1KHTR ND P121KHTRND P12.1KHTR |
ERJ-3EKF1212V Specification Sheet
RES 12.1K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1212V (P12.1KHTR-ND)
Related parts 12.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF1212V12.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1212V
Order 'res 12.1k ohm 1/10w 1% 0603 smd - ERJ-3EKF1212V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1KHCT-ND.
12.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1212V
Order 'res 12.1k ohm 1/10w 1% 0603 smd - ERJ-3EKF1212V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1KHDKR-ND.
12.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF1212V
Order 'res 12.1k ohm 1/10w 1% 0603 smd - ERJ-3EKF1212V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12.1KHTR-ND.
12.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ120V
Order 'res 12 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12GCT-ND.
12.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ120V
Order 'res 12 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12GDKR-ND.
12.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3GEYJ120V
Order 'res 12 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ120V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12GTR-ND.
12.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ123V
Order 'res 12k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ123V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12KGCT-ND.
1.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ122V
Order 'res 1.2k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ122V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2KGCT-ND.
12.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ123V
Order 'res 12k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ123V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12KGDKR-ND.
1.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ122V
Order 'res 1.2k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ122V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2KGDKR-ND.
12.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3GEYJ123V
Order 'res 12k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ123V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12KGTR-ND.
1.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3GEYJ122V
Order 'res 1.2k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ122V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2KGTR-ND.
1.20M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ125V
Order 'res 1.2m ohm 1/10w 5% 0603 smd - ERJ-3GEYJ125V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2MGCT-ND.
1.20M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ125V
Order 'res 1.2m ohm 1/10w 5% 0603 smd - ERJ-3GEYJ125V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2MGDKR-ND.
1.20M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3GEYJ125V
Order 'res 1.2m ohm 1/10w 5% 0603 smd - ERJ-3GEYJ125V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2MGTR-ND.
Options for 12.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF1212V
Send this link via E-Mail
Help With This Screen
