Keywords:





12.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1212V

RES 12.1K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1212V - Resistors

Digi-Key Part Number P12.1KHDKR-ND
Price Break
10
50
200
1000
Unit Price
.07300
.03920
.02255
.01537
Extended Price
0.73
1.96
4.51
15.37
Manufacturer Part NumberERJ-3EKF1212V
DescriptionRES 12.1K OHM 1/10W 1% 0603 SMD
Quantity Available Available
All prices are in USD

Purchase 12.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1212V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 12.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1212V
Technical/Catalog InformationERJ-3EKF1212V
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms12.1K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 3EKF1212V
ERJ3EKF1212V
P12 1KHDKR ND
P121KHDKRND
P12.1KHDKR

ERJ-3EKF1212V Specification Sheet

Image of RES 12.1K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1212V

RES 12.1K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1212V (P12.1KHDKR-ND) - Resistors

Related parts 12.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1212V
121K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1213V
 Order 'res 121k ohm 1/10w 1% 0603 smd - ERJ-3EKF1213V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121KHCT-ND.
12.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1212V
 Order 'res 12.1k ohm 1/10w 1% 0603 smd - ERJ-3EKF1212V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1KHCT-ND.
1.21K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1211V
 Order 'res 1.21k ohm 1/10w 1% 0603 smd - ERJ-3EKF1211V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.21KHCT-ND.
12.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1212V
 Order 'res 12.1k ohm 1/10w 1% 0603 smd - ERJ-3EKF1212V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1KHDKR-ND.
1.21K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1211V
 Order 'res 1.21k ohm 1/10w 1% 0603 smd - ERJ-3EKF1211V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.21KHDKR-ND.
121K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1213V
 Order 'res 121k ohm 1/10w 1% 0603 smd - ERJ-3EKF1213V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121KHDKR-ND.
12.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF1212X
 Order 'res 12.1k ohm 1/10w 1% 0402 smd - ERJ-2RKF1212X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1KLCT-ND.
1.21K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF1211X
 Order 'res 1.21k ohm 1/10w 1% 0402 smd - ERJ-2RKF1211X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.21KLCT-ND.
121K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF1213X
 Order 'res 121k ohm 1/10w 1% 0402 smd - ERJ-2RKF1213X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121KLCT-ND.
121K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF1213X
 Order 'res 121k ohm 1/10w 1% 0402 smd - ERJ-2RKF1213X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121KLDKR-ND.
12.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF1212X
 Order 'res 12.1k ohm 1/10w 1% 0402 smd - ERJ-2RKF1212X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1KLDKR-ND.
1.21K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF1211X
 Order 'res 1.21k ohm 1/10w 1% 0402 smd - ERJ-2RKF1211X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.21KLDKR-ND.
1.21K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF1211U
 Order 'res 1.21k ohm 1/2w 1% 1210 smd - ERJ-14NF1211U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.21KAACT-ND.
121K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF1213U
 Order 'res 121k ohm 1/2w 1% 1210 smd - ERJ-14NF1213U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121KAACT-ND.
12.1K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF1212U
 Order 'res 12.1k ohm 1/2w 1% 1210 smd - ERJ-14NF1212U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1KAACT-ND.

Options for 12.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1212V
Send this link via E-Mail
Help With This Screen

RES 12.1K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1212V
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 12.1K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1212V Next: RES 12.1K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1212V
RES 12.1K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1212V