Keywords:





Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64PKT

MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PKT - Audio Products

Digi-Key Part Number P11968-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberWM-64PKT
DescriptionMICROPHONE OMNI 6X2.2MM W/CAP
Quantity Available Non-Stock
All prices are in USD

Purchase Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64PKT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64PKT
Technical/Catalog InformationWM-64PKT
VendorPanasonic - ECG
CategoryAudio Products
Sensitivity-44dB ±3dB
Voltage - Rated 2V
Current 500µA
TypeElectret Condenser
Size / DimensionCircular - 6mm Dia x 2.2mm H
Frequency20Hz ~ 16kHz
S/N Ratio58dB
Filter Type10pF
Impedance2.2K Ohm
TerminationSolder Pins/Posts
DirectionOmnidirectional
Port LocationTop
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names WM 64PKT
WM64PKT
P11968 ND
P11968ND
P11968


Image of MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PKT

MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PKT (P11968-ND) - Audio Products

Related parts Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64PKT
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64PKT
 Order 'microphone omni 6x2.2mm w/cap - WM-64PKT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11968-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64MCT
 Order 'microphone omni 6x2.2mm w/cap - WM-64MCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11964-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64MNT
 Order 'microphone omni 6x2.2mm w/cap - WM-64MNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11965-ND.
Microphone Panasonic - ECG Electret Condenser 2V -46dB ±3dB WM-64PCX
 Order 'microphone omni 6x2.2mm w/cap - WM-64PCX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11967-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64PNT
 Order 'microphone omni 6x2.2mm w/cap - WM-64PNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11969-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63GCT
 Order 'microphone omni 6x1.3mm w/cap - WM-63GCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11957-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63GNT
 Order 'microphone omni 6x1.3mm w/cap - WM-63GNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11958-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-62HNT
 Order 'microphone omni 6x2.7mm w/cap - WM-62HNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11970-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-62KT
 Order 'microphone omni 6x2.7mm w/cap - WM-62KT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11972-ND.
Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64AT
 Order 'microphone omni 6x2.2mm - WM-64AT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11963-ND.
Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-62CC
 Order 'microphone omni direct 6mm w/cap - WM-62CC' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9926-ND.
Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64C
 Order 'microphone omni direct 6mm w/cap - WM-64C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9955-ND.
Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64K
 Order 'microphone omni direct 6mm w/cap - WM-64K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9958-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63GNT330
 Order 'microphone omni 7.7x3.3mm assy - WM-63GNT330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11959-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63GNT335
 Order 'microphone omni 7.5x2.4mm assy - WM-63GNT335' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11960-ND.

Options for Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64PKT
Send this link via E-Mail
Help With This Screen

MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PKT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PCX Next: MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PNT
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PKT