1.21K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF1211V
RES 1.21K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1211V - Resistors
| Digi-Key Part Number | P1.21KCDKR-ND |
10 50 200 1000 |
.09100 .04880 .02805 .01914 |
Extended Price
0.91 2.44 5.61 19.14 |
| Manufacturer Part Number | ERJ-6ENF1211V | |||
| Description | RES 1.21K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6ENF1211V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.21K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6ENF1211V ERJ6ENF1211V P1 21KCDKR ND P121KCDKRND P1.21KCDKR |
ERJ-6ENF1211V Specification Sheet
RES 1.21K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1211V (P1.21KCDKR-ND) - Resistors
Related parts 1.21K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF1211V1.21K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF1211V
Order 'res 1.21k ohm 1/8w 1% 0805 smd - ERJ-6ENF1211V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.21KCCT-ND.
1.21K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF1211V
Order 'res 1.21k ohm 1/8w 1% 0805 smd - ERJ-6ENF1211V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.21KCDKR-ND.
1.21K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-6ENF1211V
Order 'res 1.21k ohm 1/8w 1% 0805 smd - ERJ-6ENF1211V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.21KCTR-ND.
12.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6GEYJ120V
Order 'res 12 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12ACT-ND.
12.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6GEYJ120V
Order 'res 12 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12ADKR-ND.
12.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-6GEYJ120V
Order 'res 12 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ120V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12ATR-ND.
1.20 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6RQJ1R2V
Order 'res 1.2 ohm 1/8w 5% 0805 smd - ERJ-6RQJ1R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2BCT-ND.
0.12 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6RSJR12V
Order 'res .12 ohm 1/8w 5% 0805 smd - ERJ-6RSJR12V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.12BCT-ND.
0.12 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6RSJR12V
Order 'res .12 ohm 1/8w 5% 0805 smd - ERJ-6RSJR12V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.12BDKR-ND.
1.20 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6RQJ1R2V
Order 'res 1.2 ohm 1/8w 5% 0805 smd - ERJ-6RQJ1R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2BDKR-ND.
0.12 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-6RSJR12V
Order 'res .12 ohm 1/8w 5% 0805 smd - ERJ-6RSJR12V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.12BTR-ND.
1.20 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-6RQJ1R2V
Order 'res 1.2 ohm 1/8w 5% 0805 smd - ERJ-6RQJ1R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2BTR-ND.
12.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6GEYJ123V
Order 'res 12k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ123V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12KACT-ND.
1.20K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6GEYJ122V
Order 'res 1.2k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ122V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2KACT-ND.
1.20K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6GEYJ122V
Order 'res 1.2k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ122V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2KADKR-ND.
Options for 1.21K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF1211V
Send this link via E-Mail
Help With This Screen
