RES 1.21K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1211V - Resistors
1.21K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF1211V
| Digi-Key Part Number | P1.21KCCT-ND |
10 50 200 1000 |
.09100 .04880 .02805 .01914 |
Extended Price
0.91 2.44 5.61 19.14 |
| Manufacturer Part Number | ERJ-6ENF1211V | |||
| Description | RES 1.21K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 1108 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6ENF1211V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.21K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6ENF1211V ERJ6ENF1211V P1 21KCCT ND P121KCCTND P1.21KCCT |
ERJ-6ENF1211V Specification Sheet
RES 1.21K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1211V (P1.21KCCT-ND) - Resistors
Related parts 1.21K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF1211VRES 121K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1213V
Order 'res 121k ohm 1/8w 1% 0805 smd - ERJ-6ENF1213V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121KCCT-ND.
RES 1.21K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1211V
Order 'res 1.21k ohm 1/8w 1% 0805 smd - ERJ-6ENF1211V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.21KCCT-ND.
RES 12.1K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1212V
Order 'res 12.1k ohm 1/8w 1% 0805 smd - ERJ-6ENF1212V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1KCCT-ND.
RES 1.21K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1211V
Order 'res 1.21k ohm 1/8w 1% 0805 smd - ERJ-6ENF1211V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.21KCDKR-ND.
RES 12.1K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1212V
Order 'res 12.1k ohm 1/8w 1% 0805 smd - ERJ-6ENF1212V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1KCDKR-ND.
RES 121K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1213V
Order 'res 121k ohm 1/8w 1% 0805 smd - ERJ-6ENF1213V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121KCDKR-ND.
RES 1.21K OHM 1/2W 1% 1210 SMD - ERJ-14NF1211U
Order 'res 1.21k ohm 1/2w 1% 1210 smd - ERJ-14NF1211U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.21KAACT-ND.
RES 121K OHM 1/2W 1% 1210 SMD - ERJ-14NF1213U
Order 'res 121k ohm 1/2w 1% 1210 smd - ERJ-14NF1213U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121KAACT-ND.
RES 12.1K OHM 1/2W 1% 1210 SMD - ERJ-14NF1212U
Order 'res 12.1k ohm 1/2w 1% 1210 smd - ERJ-14NF1212U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1KAACT-ND.
RES 12.1K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1212V
Order 'res 12.1k ohm 1/4w 1% 1206 smd - ERJ-8ENF1212V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1KFCT-ND.
RES 121K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1213V
Order 'res 121k ohm 1/4w 1% 1206 smd - ERJ-8ENF1213V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121KFCT-ND.
RES 1.21K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1211V
Order 'res 1.21k ohm 1/4w 1% 1206 smd - ERJ-8ENF1211V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.21KFCT-ND.
RES 12.1K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1212V
Order 'res 12.1k ohm 1/4w 1% 1206 smd - ERJ-8ENF1212V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1KFDKR-ND.
RES 121K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1213V
Order 'res 121k ohm 1/4w 1% 1206 smd - ERJ-8ENF1213V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121KFDKR-ND.
RES 1.21K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1211V
Order 'res 1.21k ohm 1/4w 1% 1206 smd - ERJ-8ENF1211V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.21KFDKR-ND.
Options for 1.21K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF1211V
Send this link via E-Mail
Help With This Screen
