RES 121 OHM 1/8W 1% 0805 SMD - ERJ-6ENF1210V - Resistors
| Digi-Key Part Number | P121CTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00780 .00702 .00624 .00520 .00432 .00390 .00351 |
Extended Price
39.00 70.20 156.00 260.00 432.00 975.00 1755.00 |
| Manufacturer Part Number | ERJ-6ENF1210V | |||
| Description | RES 121 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 35000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6ENF1210V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 121 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6ENF1210V ERJ6ENF1210V P121CTR ND P121CTRND P121CTR |
ERJ-6ENF1210V Specification Sheet
RES 121 OHM 1/8W 1% 0805 SMD - ERJ-6ENF1210V (P121CTR-ND) - Resistors
Related parts Resistors :RES 121 OHM 1/8W 1% 0805 SMD - ERJ-6ENF1210V
Order 'res 121 ohm 1/8w 1% 0805 smd - ERJ-6ENF1210V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121CCT-ND.
RES 12.1 OHM 1/8W 1% 0805 SMD - ERJ-6ENF12R1V
Order 'res 12.1 ohm 1/8w 1% 0805 smd - ERJ-6ENF12R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1CCT-ND.
RES 121 OHM 1/8W 1% 0805 SMD - ERJ-6ENF1210V
Order 'res 121 ohm 1/8w 1% 0805 smd - ERJ-6ENF1210V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121CDKR-ND.
RES 12.1 OHM 1/8W 1% 0805 SMD - ERJ-6ENF12R1V
Order 'res 12.1 ohm 1/8w 1% 0805 smd - ERJ-6ENF12R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1CDKR-ND.
RES 12.1 OHM 1/8W 1% 0805 SMD - ERJ-6ENF12R1V
Order 'res 12.1 ohm 1/8w 1% 0805 smd - ERJ-6ENF12R1V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12.1CTR-ND.
RES 121 OHM 1/8W 1% 0805 SMD - ERJ-6ENF1210V
Order 'res 121 ohm 1/8w 1% 0805 smd - ERJ-6ENF1210V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P121CTR-ND.
RES 121 OHM 1/8W .1% 0805 SMD - ERA-6AEB1210V
Order 'res 121 ohm 1/8w .1% 0805 smd - ERA-6AEB1210V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERA-6AEB1210V-ND.
RES 12.1 OHM 1/2W 1% 1210 SMD - ERJ-14NF12R1U
Order 'res 12.1 ohm 1/2w 1% 1210 smd - ERJ-14NF12R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1AACT-ND.
RES 121 OHM 1/2W 1% 1210 SMD - ERJ-14NF1210U
Order 'res 121 ohm 1/2w 1% 1210 smd - ERJ-14NF1210U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121AACT-ND.
RES 12.1 OHM 1/2W 1% 1210 SMD - ERJ-14NF12R1U
Order 'res 12.1 ohm 1/2w 1% 1210 smd - ERJ-14NF12R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12.1AATR-ND.
RES 121 OHM 1/2W 1% 1210 SMD - ERJ-14NF1210U
Order 'res 121 ohm 1/2w 1% 1210 smd - ERJ-14NF1210U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P121AATR-ND.
RES 121 OHM 1/4W 1% 1206 SMD - ERJ-8ENF1210V
Order 'res 121 ohm 1/4w 1% 1206 smd - ERJ-8ENF1210V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121FCT-ND.
RES 12.1 OHM 1/4W 1% 1206 SMD - ERJ-8ENF12R1V
Order 'res 12.1 ohm 1/4w 1% 1206 smd - ERJ-8ENF12R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1FCT-ND.
RES 121 OHM 1/4W 1% 1206 SMD - ERJ-8ENF1210V
Order 'res 121 ohm 1/4w 1% 1206 smd - ERJ-8ENF1210V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121FDKR-ND.
RES 12.1 OHM 1/4W 1% 1206 SMD - ERJ-8ENF12R1V
Order 'res 12.1 ohm 1/4w 1% 1206 smd - ERJ-8ENF12R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1FDKR-ND.
Send this link via E-Mail
Help With This Screen
