RES 120K OHM 1W 5% 2512 SMD - ERJ-1WYJ124U - Resistors
| Digi-Key Part Number | P120KXCT-ND |
10 50 200 1000 |
.88000 .47360 .27200 .14400 |
Extended Price
8.80 23.68 54.40 144.00 |
| Manufacturer Part Number | ERJ-1WYJ124U | |||
| Description | RES 120K OHM 1W 5% 2512 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ERJ-1WYJ124U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 120K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 1WYJ124U ERJ1WYJ124U P120KXCT ND P120KXCTND P120KXCT |
ERJ-1WYJ124U Specification Sheet
RES 120K OHM 1W 5% 2512 SMD - ERJ-1WYJ124U (P120KXCT-ND) - Resistors
Related parts Resistors:RES 120K OHM 1W 5% 2512 SMD - ERJ-1WYJ124U
Order 'res 120k ohm 1w 5% 2512 smd - ERJ-1WYJ124U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P120KXCT-ND.
RES 120K OHM 1W 5% 2512 SMD - ERJ-1WYJ124U
Order 'res 120k ohm 1w 5% 2512 smd - ERJ-1WYJ124U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P120KXTR-ND.
RES 120K OHM 1W 5% 2512 SMD - ERJ-1TYJ124U
Order 'res 120k ohm 1w 5% 2512 smd - ERJ-1TYJ124U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT120KXCT-ND.
RES 120K OHM 1W 5% 2512 SMD - ERJ-1TYJ124U
Order 'res 120k ohm 1w 5% 2512 smd - ERJ-1TYJ124U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT120KXTR-ND.
RES 120K OHM 1W 5% 2512 SMD - ERJ-1TYJ124U
Order 'res 120k ohm 1w 5% 2512 smd - ERJ-1TYJ124U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT120KXDKR-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KXTR-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100XCT-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100XTR-ND.
RES 10K OHM 1W 5% 2512 SMD - ERJ-1WYJ103U
Order 'res 10k ohm 1w 5% 2512 smd - ERJ-1WYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KXCT-ND.
RES 1.0K OHM 1W 5% 2512 SMD - ERJ-1WYJ102U
Order 'res 1.0k ohm 1w 5% 2512 smd - ERJ-1WYJ102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KXCT-ND.
RES 10K OHM 1W 5% 2512 SMD - ERJ-1WYJ103U
Order 'res 10k ohm 1w 5% 2512 smd - ERJ-1WYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KXTR-ND.
RES 1.0K OHM 1W 5% 2512 SMD - ERJ-1WYJ102U
Order 'res 1.0k ohm 1w 5% 2512 smd - ERJ-1WYJ102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KXTR-ND.
RES 1.0M OHM 1W 5% 2512 SMD - ERJ-1WYJ105U
Order 'res 1.0m ohm 1w 5% 2512 smd - ERJ-1WYJ105U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MXCT-ND.
RES 1.0M OHM 1W 5% 2512 SMD - ERJ-1WYJ105U
Order 'res 1.0m ohm 1w 5% 2512 smd - ERJ-1WYJ105U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0MXTR-ND.
Send this link via E-Mail
Help With This Screen