RES 11K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ113X
| Digi-Key Part Number | P11KJCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ113X | |||
| Description | RES 11K OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 16710 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ113X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ113X ERJ2GEJ113X P11KJCT ND P11KJCTND P11KJCT |
ERJ-2GEJ113X Specification Sheet
RES 11K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ113X (P11KJCT-ND)
Related parts:RES 11K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ113X
Order 'res 11k ohm 1/16w 5% 0402 smd - ERJ-2GEJ113X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11KJCT-ND.
RES 11K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ113X
Order 'res 11k ohm 1/16w 5% 0402 smd - ERJ-2GEJ113X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11KJDKR-ND.
RES 11K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ113X
Order 'res 11k ohm 1/16w 5% 0402 smd - ERJ-2GEJ113X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11KJTR-ND.
RES 1.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ112X
Order 'res 1.1k ohm 1/16w 5% 0402 smd - ERJ-2GEJ112X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KJCT-ND.
RES 1.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ112X
Order 'res 1.1k ohm 1/16w 5% 0402 smd - ERJ-2GEJ112X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KJDKR-ND.
RES 1.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ112X
Order 'res 1.1k ohm 1/16w 5% 0402 smd - ERJ-2GEJ112X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1KJTR-ND.
RES 11K OHM 1/16W 5% 0402 SMD - 9C04021A1102JLHF3
Order 'res 11k ohm 1/16w 5% 0402 smd - 9C04021A1102JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11KJCT-ND.
RES 11K OHM 1/16W 5% 0402 SMD - 9C04021A1102JLHF3
Order 'res 11k ohm 1/16w 5% 0402 smd - 9C04021A1102JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11KJDKR-ND.
RES 11K OHM 1/16W 5% 0402 SMD - RC0402JR-0711KL
Order 'res 11k ohm 1/16w 5% 0402 smd - RC0402JR-0711KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11KJRCT-ND.
RES 11K OHM 1/16W 5% 0402 SMD - RC0402JR-0711KL
Order 'res 11k ohm 1/16w 5% 0402 smd - RC0402JR-0711KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11KJRDKR-ND.
RES 11K OHM 1/16W 5% 0402 SMD - RC0402JR-0711KL
Order 'res 11k ohm 1/16w 5% 0402 smd - RC0402JR-0711KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11KJRTR-ND.
RES 11K OHM 1/16W 5% 0402 SMD - 9C04021A1102JLHF3
Order 'res 11k ohm 1/16w 5% 0402 smd - 9C04021A1102JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11KJTR-ND.
RES 11K OHM 1/16W 5% 0402 SMD - CRCW040211K0JNED
Order 'res 11k ohm 1/16w 5% 0402 smd - CRCW040211K0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11KJCT-ND.
RES 1.1K OHM 1/16W 5% 0402 SMD - CRCW04021K10JNED
Order 'res 1.1k ohm 1/16w 5% 0402 smd - CRCW04021K10JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.1KJCT-ND.
RES 1.1K OHM 1/16W 5% 0402 SMD - CRCW04021K10JNED
Order 'res 1.1k ohm 1/16w 5% 0402 smd - CRCW04021K10JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.1KJDKR-ND.
Send this link via E-Mail
Help With This Screen