RES ANTI-SURGE 11K OHM 5% 1206 - ERJ-P08J113V - Resistors
| Digi-Key Part Number | P11KALCT-ND |
10 50 200 1000 |
.20100 .11980 .07050 .04230 |
Extended Price
2.01 5.99 14.10 42.30 |
| Manufacturer Part Number | ERJ-P08J113V | |||
| Description | RES ANTI-SURGE 11K OHM 5% 1206 | |||
| Quantity Available | 4960 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ERJ-P08J113V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.0K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ P08J113V ERJP08J113V P11KALCT ND P11KALCTND P11KALCT |
ERJ-P08J113V Specification Sheet
RES ANTI-SURGE 11K OHM 5% 1206 - ERJ-P08J113V (P11KALCT-ND) - Resistors
Related parts Resistors:RES ANTI-SURGE 11K OHM 5% 1206 - ERJ-P08J113V
Order 'res anti-surge 11k ohm 5% 1206 - ERJ-P08J113V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11KALCT-ND.
RES ANTI-SURGE 11K OHM 5% 1206 - ERJ-P08J113V
Order 'res anti-surge 11k ohm 5% 1206 - ERJ-P08J113V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11KALDKR-ND.
RES ANTI-SURGE 11K OHM 5% 1206 - ERJ-P08J113V
Order 'res anti-surge 11k ohm 5% 1206 - ERJ-P08J113V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11KALTR-ND.
RES ANTI-SURGE 1.1K OHM 5% 1206 - ERJ-P08J112V
Order 'res anti-surge 1.1k ohm 5% 1206 - ERJ-P08J112V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KALCT-ND.
RES ANTI-SURGE 1.1K OHM 5% 1206 - ERJ-P08J112V
Order 'res anti-surge 1.1k ohm 5% 1206 - ERJ-P08J112V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KALDKR-ND.
RES ANTI-SURGE 1.1K OHM 5% 1206 - ERJ-P08J112V
Order 'res anti-surge 1.1k ohm 5% 1206 - ERJ-P08J112V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1KALTR-ND.
RES ANTI-SULFUR 1.1K OHM 5% 1206 - ERJ-S08J112V
Order 'res anti-sulfur 1.1k ohm 5% 1206 - ERJ-S08J112V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J112V-ND.
RES ANTI-SULFUR 11K OHM 5% 1206 - ERJ-S08J113V
Order 'res anti-sulfur 11k ohm 5% 1206 - ERJ-S08J113V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J113V-ND.
RES ANTI-SURGE 100 OHM 5% 1206 - ERJ-P08J101V
Order 'res anti-surge 100 ohm 5% 1206 - ERJ-P08J101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ALCT-ND.
RES ANTI-SURGE 100 OHM 5% 1206 - ERJ-P08J101V
Order 'res anti-surge 100 ohm 5% 1206 - ERJ-P08J101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ALDKR-ND.
RES ANTI-SURGE 100 OHM 5% 1206 - ERJ-P08J101V
Order 'res anti-surge 100 ohm 5% 1206 - ERJ-P08J101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ALTR-ND.
RES ANTI-SURGE 100K OHM 5% 1206 - ERJ-P08J104V
Order 'res anti-surge 100k ohm 5% 1206 - ERJ-P08J104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KALCT-ND.
RES ANTI-SURGE 100K OHM 5% 1206 - ERJ-P08J104V
Order 'res anti-surge 100k ohm 5% 1206 - ERJ-P08J104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KALDKR-ND.
RES ANTI-SURGE 100K OHM 5% 1206 - ERJ-P08J104V
Order 'res anti-surge 100k ohm 5% 1206 - ERJ-P08J104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KALTR-ND.
RES ANTI-SURGE 10 OHM 5% 1206 - ERJ-P08J100V
Order 'res anti-surge 10 ohm 5% 1206 - ERJ-P08J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ALCT-ND.
Send this link via E-Mail
Help With This Screen