RES 11 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ110X - Resistors
| Digi-Key Part Number | P11JCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ110X | |||
| Description | RES 11 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 1070 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ110X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ110X ERJ2GEJ110X P11JCT ND P11JCTND P11JCT |
ERJ-2GEJ110X Specification Sheet
RES 11 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ110X (P11JCT-ND) - Resistors
Related parts Resistors:RES 11 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ110X
Order 'res 11 ohm 1/16w 5% 0402 smd - ERJ-2GEJ110X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11JCT-ND.
RES 11 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ110X
Order 'res 11 ohm 1/16w 5% 0402 smd - ERJ-2GEJ110X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11JDKR-ND.
RES 11 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ110X
Order 'res 11 ohm 1/16w 5% 0402 smd - ERJ-2GEJ110X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11JTR-ND.
RES 1.1 OHM 1/16W 5% 0402 SMD - 9C04021A1R10JGHF3
Order 'res 1.1 ohm 1/16w 5% 0402 smd - 9C04021A1R10JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1JCT-ND.
RES 1.1 OHM 1/16W 5% 0402 SMD - 9C04021A1R10JGHF3
Order 'res 1.1 ohm 1/16w 5% 0402 smd - 9C04021A1R10JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1JDKR-ND.
RES 1.1 OHM 1/16W 5% 0402 SMD - RC0402JR-071R1L
Order 'res 1.1 ohm 1/16w 5% 0402 smd - RC0402JR-071R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1JRCT-ND.
RES 1.1 OHM 1/16W 5% 0402 SMD - RC0402JR-071R1L
Order 'res 1.1 ohm 1/16w 5% 0402 smd - RC0402JR-071R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1JRDKR-ND.
RES 1.1 OHM 1/16W 5% 0402 SMD - RC0402JR-071R1L
Order 'res 1.1 ohm 1/16w 5% 0402 smd - RC0402JR-071R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1JRTR-ND.
RES 1.1 OHM 1/16W 5% 0402 SMD - 9C04021A1R10JGHF3
Order 'res 1.1 ohm 1/16w 5% 0402 smd - 9C04021A1R10JGHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1JTR-ND.
RES 11 OHM 1/16W 5% 0402 SMD - CRCW040211R0JNED
Order 'res 11 ohm 1/16w 5% 0402 smd - CRCW040211R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11JCT-ND.
RES 1.1 OHM 1/16W 5% 0402 SMD - CRCW04021R10JNED
Order 'res 1.1 ohm 1/16w 5% 0402 smd - CRCW04021R10JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.1JCT-ND.
RES 1.1 OHM 1/16W 5% 0402 SMD - CRCW04021R10JNED
Order 'res 1.1 ohm 1/16w 5% 0402 smd - CRCW04021R10JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.1JDKR-ND.
RES 11 OHM 1/16W 5% 0402 SMD - CRCW040211R0JNED
Order 'res 11 ohm 1/16w 5% 0402 smd - CRCW040211R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11JDKR-ND.
RES 11 OHM 1/16W 5% 0402 SMD - CRCW040211R0JNED
Order 'res 11 ohm 1/16w 5% 0402 smd - CRCW040211R0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-11JTR-ND.
RES 1.1 OHM 1/16W 5% 0402 SMD - CRCW04021R10JNED
Order 'res 1.1 ohm 1/16w 5% 0402 smd - CRCW04021R10JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.1JTR-ND.
Send this link via E-Mail
Help With This Screen