RES 11 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ110V
| Digi-Key Part Number | P11ECT-ND |
10 50 200 1000 |
.09400 .05060 .02910 .01987 |
Extended Price
0.94 2.53 5.82 19.87 |
| Manufacturer Part Number | ERJ-8GEYJ110V | |||
| Description | RES 11 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 7390 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8GEYJ110V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8GEYJ110V ERJ8GEYJ110V P11ECT ND P11ECTND P11ECT |
ERJ-8GEYJ110V Specification Sheet
RES 11 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ110V (P11ECT-ND)
Related parts:RES 11 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ110V
Order 'res 11 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ110V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11ECT-ND.
RES 11 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ110V
Order 'res 11 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ110V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11EDKR-ND.
RES 11 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ110V
Order 'res 11 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ110V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11ETR-ND.
RES 11 OHM 1/4W 5% 1206 SMD - 9C12063A11R0JLHFT
Order 'res 11 ohm 1/4w 5% 1206 smd - 9C12063A11R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11ECT-ND.
RES 1.1 OHM 1/4W 5% 1206 SMD - 9C12063A1R10JGHFT
Order 'res 1.1 ohm 1/4w 5% 1206 smd - 9C12063A1R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1ECT-ND.
RES 1.1 OHM 1/4W 5% 1206 SMD - 9C12063A1R10JGHFT
Order 'res 1.1 ohm 1/4w 5% 1206 smd - 9C12063A1R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1EDKR-ND.
RES 11 OHM 1/4W 5% 1206 SMD - 9C12063A11R0JLHFT
Order 'res 11 ohm 1/4w 5% 1206 smd - 9C12063A11R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11EDKR-ND.
RES 1.1 OHM 1/4W 5% 1206 SMD - RC1206JR-071R1L
Order 'res 1.1 ohm 1/4w 5% 1206 smd - RC1206JR-071R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1ERCT-ND.
RES 11 OHM 1/4W 5% 1206 SMD - RC1206JR-0711RL
Order 'res 11 ohm 1/4w 5% 1206 smd - RC1206JR-0711RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11ERCT-ND.
RES 1.1 OHM 1/4W 5% 1206 SMD - RC1206JR-071R1L
Order 'res 1.1 ohm 1/4w 5% 1206 smd - RC1206JR-071R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1ERDKR-ND.
RES 11 OHM 1/4W 5% 1206 SMD - RC1206JR-0711RL
Order 'res 11 ohm 1/4w 5% 1206 smd - RC1206JR-0711RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11ERDKR-ND.
RES 11 OHM 1/4W 5% 1206 SMD - RC1206JR-0711RL
Order 'res 11 ohm 1/4w 5% 1206 smd - RC1206JR-0711RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11ERTR-ND.
RES 1.1 OHM 1/4W 5% 1206 SMD - RC1206JR-071R1L
Order 'res 1.1 ohm 1/4w 5% 1206 smd - RC1206JR-071R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1ERTR-ND.
RES 11 OHM 1/4W 5% 1206 SMD - 9C12063A11R0JLHFT
Order 'res 11 ohm 1/4w 5% 1206 smd - 9C12063A11R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11ETR-ND.
RES 1.1 OHM 1/4W 5% 1206 SMD - 9C12063A1R10JGHFT
Order 'res 1.1 ohm 1/4w 5% 1206 smd - 9C12063A1R10JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1ETR-ND.
Send this link via E-Mail
Help With This Screen