11.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J110U
RES ANTI-SURGE 11 OHM 5% 1210 - ERJ-P14J110U - Resistors
| Digi-Key Part Number | P11ASCT-ND |
10 50 200 1000 |
.35600 .21260 .12500 .07500 |
Extended Price
3.56 10.63 25.00 75.00 |
| Manufacturer Part Number | ERJ-P14J110U | |||
| Description | RES ANTI-SURGE 11 OHM 5% 1210 | |||
| Quantity Available | 10026 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-P14J110U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.0 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ P14J110U ERJP14J110U P11ASCT ND P11ASCTND P11ASCT |
ERJ-P14J110U Specification Sheet
RES ANTI-SURGE 11 OHM 5% 1210 - ERJ-P14J110U (P11ASCT-ND) - Resistors
Related parts 11.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J110U11.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J110U
Order 'res anti-surge 11 ohm 5% 1210 - ERJ-P14J110U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11ASCT-ND.
11.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J110U
Order 'res anti-surge 11 ohm 5% 1210 - ERJ-P14J110U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11ASDKR-ND.
1.10 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J1R1U
Order 'res anti-surge 1.1 ohm 5% 1210 - ERJ-P14J1R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1ASCT-ND.
1.10 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J1R1U
Order 'res anti-surge 1.1 ohm 5% 1210 - ERJ-P14J1R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1ASDKR-ND.
11.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P14J110U
Order 'res anti-surge 11 ohm 5% 1210 - ERJ-P14J110U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11ASTR-ND.
100 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J101U
Order 'res anti-surge 100 ohm 5% 1210 - ERJ-P14J101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ASCT-ND.
100K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J104U
Order 'res anti-surge 100k ohm 5% 1210 - ERJ-P14J104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KASCT-ND.
1.00 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J1R0U
Order 'res anti-surge 1.0 ohm 5% 1210 - ERJ-P14J1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0ASCT-ND.
10.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J100U
Order 'res anti-surge 10 ohm 5% 1210 - ERJ-P14J100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ASCT-ND.
10.0K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J103U
Order 'res anti-surge 10k ohm 5% 1210 - ERJ-P14J103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KASCT-ND.
1.00K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J102U
Order 'res anti-surge 1k ohm 5% 1210 - ERJ-P14J102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KASCT-ND.
1.00M Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J105U
Order 'res anti-surge 1m ohm 5% 1210 - ERJ-P14J105U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MASCT-ND.
110 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J111U
Order 'res anti-surge 110 ohm 5% 1210 - ERJ-P14J111U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ASCT-ND.
110K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J114U
Order 'res anti-surge 110k ohm 5% 1210 - ERJ-P14J114U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110KASCT-ND.
1.10K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J112U
Order 'res anti-surge 1.1k ohm 5% 1210 - ERJ-P14J112U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KASCT-ND.
Options for 11.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J110U
Send this link via E-Mail
Help With This Screen
