RES 1.18K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1181V - Resistors
| Digi-Key Part Number | P1.18KFCT-ND |
10 50 200 1000 |
.11700 .06300 .03615 .02465 |
Extended Price
1.17 3.15 7.23 24.65 |
| Manufacturer Part Number | ERJ-8ENF1181V | |||
| Description | RES 1.18K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 5010 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ERJ-8ENF1181V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.18K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 8ENF1181V ERJ8ENF1181V P1 18KFCT ND P118KFCTND P1.18KFCT |
ERJ-8ENF1181V Specification Sheet
RES 1.18K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1181V (P1.18KFCT-ND) - Resistors
Related parts Resistors:RES 1.8K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ182V
Order 'res 1.8k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ182V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8KECT-ND.
RES 18K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ183V
Order 'res 18k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ183V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18KECT-ND.
RES 1.8K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ182V
Order 'res 1.8k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ182V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8KEDKR-ND.
RES 18K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ183V
Order 'res 18k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ183V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18KEDKR-ND.
RES 1.8K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ182V
Order 'res 1.8k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ182V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8KETR-ND.
RES 18K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ183V
Order 'res 18k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ183V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18KETR-ND.
RES 18K OHM 1/4W 5% 1206 SMD - 9C12063A1802JLHFT
Order 'res 18k ohm 1/4w 5% 1206 smd - 9C12063A1802JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KECT-ND.
RES 1.8K OHM 1/4W 5% 1206 SMD - 9C12063A1801JLHFT
Order 'res 1.8k ohm 1/4w 5% 1206 smd - 9C12063A1801JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KECT-ND.
RES 18K OHM 1/4W 5% 1206 SMD - 9C12063A1802JLHFT
Order 'res 18k ohm 1/4w 5% 1206 smd - 9C12063A1802JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KEDKR-ND.
RES 1.8K OHM 1/4W 5% 1206 SMD - 9C12063A1801JLHFT
Order 'res 1.8k ohm 1/4w 5% 1206 smd - 9C12063A1801JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KEDKR-ND.
RES 1.8K OHM 1/4W 5% 1206 SMD - RC1206JR-071K8L
Order 'res 1.8k ohm 1/4w 5% 1206 smd - RC1206JR-071K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KERCT-ND.
RES 18K OHM 1/4W 5% 1206 SMD - RC1206JR-0718KL
Order 'res 18k ohm 1/4w 5% 1206 smd - RC1206JR-0718KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KERCT-ND.
RES 1.8K OHM 1/4W 5% 1206 SMD - RC1206JR-071K8L
Order 'res 1.8k ohm 1/4w 5% 1206 smd - RC1206JR-071K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KERDKR-ND.
RES 18K OHM 1/4W 5% 1206 SMD - RC1206JR-0718KL
Order 'res 18k ohm 1/4w 5% 1206 smd - RC1206JR-0718KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KERDKR-ND.
RES 18K OHM 1/4W 5% 1206 SMD - RC1206JR-0718KL
Order 'res 18k ohm 1/4w 5% 1206 smd - RC1206JR-0718KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-18KERTR-ND.
Send this link via E-Mail
Help With This Screen