RES 118 OHM 1/10W 1% 0603 SMD - ERJ-3EKF1180V - Resistors
118 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1180V
| Digi-Key Part Number | P118HCT-ND |
10 50 200 1000 |
.07300 .03920 .02255 .01537 |
Extended Price
0.73 1.96 4.51 15.37 |
| Manufacturer Part Number | ERJ-3EKF1180V | |||
| Description | RES 118 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 58190 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3EKF1180V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 118 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3EKF1180V ERJ3EKF1180V P118HCT ND P118HCTND P118HCT |
ERJ-3EKF1180V Specification Sheet
RES 118 OHM 1/10W 1% 0603 SMD - ERJ-3EKF1180V (P118HCT-ND) - Resistors
Related parts 118 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1180VRES 118 OHM 1/10W 1% 0603 SMD - ERJ-3EKF1180V
Order 'res 118 ohm 1/10w 1% 0603 smd - ERJ-3EKF1180V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P118HCT-ND.
RES 118 OHM 1/10W 1% 0603 SMD - ERJ-3EKF1180V
Order 'res 118 ohm 1/10w 1% 0603 smd - ERJ-3EKF1180V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P118HDKR-ND.
RES 118 OHM 1/10W 1% 0603 SMD - ERJ-3EKF1180V
Order 'res 118 ohm 1/10w 1% 0603 smd - ERJ-3EKF1180V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P118HTR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ110V
Order 'res 11 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ110V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11GCT-ND.
RES 11 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ110V
Order 'res 11 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ110V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11GDKR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ110V
Order 'res 11 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ110V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11GTR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ112V
Order 'res 1.1k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ112V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KGCT-ND.
RES 11K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ113V
Order 'res 11k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ113V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11KGCT-ND.
RES 11K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ113V
Order 'res 11k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ113V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11KGDKR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ112V
Order 'res 1.1k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ112V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KGDKR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ112V
Order 'res 1.1k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ112V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1KGTR-ND.
RES 11K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ113V
Order 'res 11k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ113V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11KGTR-ND.
RES 1.1M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ115V
Order 'res 1.1m ohm 1/10w 5% 0603 smd - ERJ-3GEYJ115V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1MGCT-ND.
RES 1.1M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ115V
Order 'res 1.1m ohm 1/10w 5% 0603 smd - ERJ-3GEYJ115V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1MGDKR-ND.
RES 1.1M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ115V
Order 'res 1.1m ohm 1/10w 5% 0603 smd - ERJ-3GEYJ115V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1MGTR-ND.
Options for 118 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1180V
Send this link via E-Mail
Help With This Screen
