115K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF1153V
RES 115K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1153V
| Digi-Key Part Number | P115KHTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00390 .00351 .00312 .00260 .00216 .00195 .00176 |
Extended Price
19.50 35.10 78.00 130.00 216.00 487.50 880.00 |
| Manufacturer Part Number | ERJ-3EKF1153V | |||
| Description | RES 115K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 40000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3EKF1153V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 115K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3EKF1153V ERJ3EKF1153V P115KHTR ND P115KHTRND P115KHTR |
ERJ-3EKF1153V Specification Sheet
RES 115K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1153V (P115KHTR-ND)
Related parts 115K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF1153V115K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1153V
Order 'res 115k ohm 1/10w 1% 0603 smd - ERJ-3EKF1153V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P115KHCT-ND.
1.15K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1151V
Order 'res 1.15k ohm 1/10w 1% 0603 smd - ERJ-3EKF1151V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.15KHCT-ND.
11.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1152V
Order 'res 11.5k ohm 1/10w 1% 0603 smd - ERJ-3EKF1152V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11.5KHCT-ND.
115K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1153V
Order 'res 115k ohm 1/10w 1% 0603 smd - ERJ-3EKF1153V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P115KHDKR-ND.
11.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1152V
Order 'res 11.5k ohm 1/10w 1% 0603 smd - ERJ-3EKF1152V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11.5KHDKR-ND.
1.15K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF1151V
Order 'res 1.15k ohm 1/10w 1% 0603 smd - ERJ-3EKF1151V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.15KHDKR-ND.
11.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF1152V
Order 'res 11.5k ohm 1/10w 1% 0603 smd - ERJ-3EKF1152V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11.5KHTR-ND.
115K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF1153V
Order 'res 115k ohm 1/10w 1% 0603 smd - ERJ-3EKF1153V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P115KHTR-ND.
1.15K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF1151V
Order 'res 1.15k ohm 1/10w 1% 0603 smd - ERJ-3EKF1151V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.15KHTR-ND.
1.15K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF1151X
Order 'res 1.15k ohm 1/10w 1% 0402 smd - ERJ-2RKF1151X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.15KLCT-ND.
11.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF1152X
Order 'res 11.5k ohm 1/10w 1% 0402 smd - ERJ-2RKF1152X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11.5KLCT-ND.
115K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF1153X
Order 'res 115k ohm 1/10w 1% 0402 smd - ERJ-2RKF1153X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P115KLCT-ND.
1.15K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF1151X
Order 'res 1.15k ohm 1/10w 1% 0402 smd - ERJ-2RKF1151X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.15KLDKR-ND.
11.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF1152X
Order 'res 11.5k ohm 1/10w 1% 0402 smd - ERJ-2RKF1152X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11.5KLDKR-ND.
115K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF1153X
Order 'res 115k ohm 1/10w 1% 0402 smd - ERJ-2RKF1153X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P115KLDKR-ND.
Options for 115K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF1153V
Send this link via E-Mail
Help With This Screen
