RES 115K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1153V - Resistors
| Digi-Key Part Number | P115KHDKR-ND |
10 50 200 1000 |
.07300 .03920 .02255 .01537 |
Extended Price
0.73 1.96 4.51 15.37 |
| Manufacturer Part Number | ERJ-3EKF1153V | |||
| Description | RES 115K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3EKF1153V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 115K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3EKF1153V ERJ3EKF1153V P115KHDKR ND P115KHDKRND P115KHDKR |
ERJ-3EKF1153V Specification Sheet
RES 115K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1153V (P115KHDKR-ND) - Resistors
Related parts Resistors :RES 115K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1153V
Order 'res 115k ohm 1/10w 1% 0603 smd - ERJ-3EKF1153V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P115KHCT-ND.
RES 1.15K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1151V
Order 'res 1.15k ohm 1/10w 1% 0603 smd - ERJ-3EKF1151V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.15KHCT-ND.
RES 11.5K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1152V
Order 'res 11.5k ohm 1/10w 1% 0603 smd - ERJ-3EKF1152V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11.5KHCT-ND.
RES 115K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1153V
Order 'res 115k ohm 1/10w 1% 0603 smd - ERJ-3EKF1153V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P115KHDKR-ND.
RES 11.5K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1152V
Order 'res 11.5k ohm 1/10w 1% 0603 smd - ERJ-3EKF1152V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11.5KHDKR-ND.
RES 1.15K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1151V
Order 'res 1.15k ohm 1/10w 1% 0603 smd - ERJ-3EKF1151V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.15KHDKR-ND.
RES 1.15K OHM 1/10W 1% 0402 SMD - ERJ-2RKF1151X
Order 'res 1.15k ohm 1/10w 1% 0402 smd - ERJ-2RKF1151X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.15KLCT-ND.
RES 11.5K OHM 1/10W 1% 0402 SMD - ERJ-2RKF1152X
Order 'res 11.5k ohm 1/10w 1% 0402 smd - ERJ-2RKF1152X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11.5KLCT-ND.
RES 115K OHM 1/10W 1% 0402 SMD - ERJ-2RKF1153X
Order 'res 115k ohm 1/10w 1% 0402 smd - ERJ-2RKF1153X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P115KLCT-ND.
RES 1.15K OHM 1/10W 1% 0402 SMD - ERJ-2RKF1151X
Order 'res 1.15k ohm 1/10w 1% 0402 smd - ERJ-2RKF1151X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.15KLDKR-ND.
RES 11.5K OHM 1/10W 1% 0402 SMD - ERJ-2RKF1152X
Order 'res 11.5k ohm 1/10w 1% 0402 smd - ERJ-2RKF1152X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11.5KLDKR-ND.
RES 115K OHM 1/10W 1% 0402 SMD - ERJ-2RKF1153X
Order 'res 115k ohm 1/10w 1% 0402 smd - ERJ-2RKF1153X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P115KLDKR-ND.
RES 11.5K OHM 1/2W 1% 1210 SMD - ERJ-14NF1152U
Order 'res 11.5k ohm 1/2w 1% 1210 smd - ERJ-14NF1152U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11.5KAACT-ND.
RES 1.15K OHM 1/2W 1% 1210 SMD - ERJ-14NF1151U
Order 'res 1.15k ohm 1/2w 1% 1210 smd - ERJ-14NF1151U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.15KAACT-ND.
RES 115K OHM 1/2W 1% 1210 SMD - ERJ-14NF1153U
Order 'res 115k ohm 1/2w 1% 1210 smd - ERJ-14NF1153U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P115KAACT-ND.
Send this link via E-Mail
Help With This Screen
