RES 11.5 OHM 1/4W 1% 1210 SMD - ERJ-14NF11R5U - Resistors
| Digi-Key Part Number | P11.5AACT-ND |
10 50 200 1000 |
.37800 .20360 .11690 .07975 |
Extended Price
3.78 10.18 23.38 79.75 |
| Manufacturer Part Number | ERJ-14NF11R5U | |||
| Description | RES 11.5 OHM 1/4W 1% 1210 SMD | |||
| Quantity Available | 2800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ERJ-14NF11R5U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.5 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 14NF11R5U ERJ14NF11R5U P11 5AACT ND P115AACTND P11.5AACT |
ERJ-14NF11R5U Specification Sheet
RES 11.5 OHM 1/4W 1% 1210 SMD - ERJ-14NF11R5U (P11.5AACT-ND) - Resistors
Related parts Resistors:RES 100 OHM 1/4W 1% 1210 SMD - ERJ-14NF1000U
Order 'res 100 ohm 1/4w 1% 1210 smd - ERJ-14NF1000U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AACT-ND.
RES 10.0 OHM 1/4W 1% 1210 SMD - ERJ-14NF10R0U
Order 'res 10.0 ohm 1/4w 1% 1210 smd - ERJ-14NF10R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0AACT-ND.
RES 10.0 OHM 1/4W 1% 1210 SMD - ERJ-14NF10R0U
Order 'res 10.0 ohm 1/4w 1% 1210 smd - ERJ-14NF10R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0AATR-ND.
RES 100 OHM 1/4W 1% 1210 SMD - ERJ-14NF1000U
Order 'res 100 ohm 1/4w 1% 1210 smd - ERJ-14NF1000U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100AATR-ND.
RES 1.00K OHM 1/4W 1% 1210 SMD - ERJ-14NF1001U
Order 'res 1.00k ohm 1/4w 1% 1210 smd - ERJ-14NF1001U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KAACT-ND.
RES 10.0K OHM 1/4W 1% 1210 SMD - ERJ-14NF1002U
Order 'res 10.0k ohm 1/4w 1% 1210 smd - ERJ-14NF1002U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0KAACT-ND.
RES 100K OHM 1/4W 1% 1210 SMD - ERJ-14NF1003U
Order 'res 100k ohm 1/4w 1% 1210 smd - ERJ-14NF1003U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAACT-ND.
RES 1.00K OHM 1/4W 1% 1210 SMD - ERJ-14NF1001U
Order 'res 1.00k ohm 1/4w 1% 1210 smd - ERJ-14NF1001U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.00KAATR-ND.
RES 100K OHM 1/4W 1% 1210 SMD - ERJ-14NF1003U
Order 'res 100k ohm 1/4w 1% 1210 smd - ERJ-14NF1003U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KAATR-ND.
RES 10.0K OHM 1/4W 1% 1210 SMD - ERJ-14NF1002U
Order 'res 10.0k ohm 1/4w 1% 1210 smd - ERJ-14NF1002U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0KAATR-ND.
RES 1.00M OHM 1/4W 1% 1210 SMD - ERJ-14NF1004U
Order 'res 1.00m ohm 1/4w 1% 1210 smd - ERJ-14NF1004U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00MAACT-ND.
RES 1.00M OHM 1/4W 1% 1210 SMD - ERJ-14NF1004U
Order 'res 1.00m ohm 1/4w 1% 1210 smd - ERJ-14NF1004U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.00MAATR-ND.
RES 102 OHM 1/4W 1% 1210 SMD - ERJ-14NF1020U
Order 'res 102 ohm 1/4w 1% 1210 smd - ERJ-14NF1020U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P102AACT-ND.
RES 10.2 OHM 1/4W 1% 1210 SMD - ERJ-14NF10R2U
Order 'res 10.2 ohm 1/4w 1% 1210 smd - ERJ-14NF10R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.2AACT-ND.
RES 102 OHM 1/4W 1% 1210 SMD - ERJ-14NF1020U
Order 'res 102 ohm 1/4w 1% 1210 smd - ERJ-14NF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P102AATR-ND.
Send this link via E-Mail
Help With This Screen