Keywords:





BOX 7.2 X 3.65 X 1.26 GRY - H-75 4AA GRAY

Plastic, ABS Battery Compartment, AA, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-75 4AA GRAY

Digi-Key Part Number SRH75-4AAG-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
12.69000
10.07520
8.66460
7.65700
6.44800
5.64200
5.23900
5.03750
Extended Price
12.69
251.88
433.23
765.70
1612.00
2821.00
5239.00
12593.75
Manufacturer Part NumberH-75 4AA GRAY
DescriptionBOX 7.2 X 3.65 X 1.26 GRY
Quantity Available 125
All prices are in USD

Purchase Plastic, ABS Battery Compartment, AA, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-75 4AA GRAY
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, ABS Battery Compartment, AA, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-75 4AA GRAY
Technical/Catalog InformationH-75 4AA GRAY
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGray
DesignHand Held, Split Sides and End Panel(s)
FeaturesBattery Compartment, AA, PCB Supports
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension7.2" L x 3.65" W x 1.2" H (182.88mm x 92.71mm x 30.48mm)
Thickness0.080" (2.03mm)
Weight0.227 lb (103.00g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H 75 4AA GRAY
H75 4AA GRAY
SRH75 4AAG ND
SRH754AAGND
SRH75-4AAG

H-75 4AA GRAY Specification Sheet

Image of BOX 7.2 X 3.65 X 1.26 GRY - H-75 4AA GRAY

BOX 7.2 X 3.65 X 1.26 GRY - H-75 4AA GRAY (SRH75-4AAG-ND)

Related parts Plastic, ABS Battery Compartment, AA, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-75 4AA GRAY
BOX 7.2 X 3.65 X 1.26 GRY - H-75 4AA GRAY
 Order 'box 7.2 x 3.65 x 1.26 gry - H-75 4AA GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75-4AAG-ND.
BOX 7.2 X 3.65 X 1.26 GRY - H-75 9V GRAY
 Order 'box 7.2 x 3.65 x 1.26 gry - H-75 9V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75-9VG-ND.
BOX 7.2 X 3.65 X 1.26 AMD - H-75 4AA ALMOND
 Order 'box 7.2 x 3.65 x 1.26 amd - H-75 4AA ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75-4AAA-ND.
BOX 7.2 X 3.65 X 1.26 BLK - H-75 4AA BLACK
 Order 'box 7.2 x 3.65 x 1.26 blk - H-75 4AA BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75-4AAB-ND.
BOX 7.2 X 3.65 X 1.26 GRY - H-75 GRAY
 Order 'box 7.2 x 3.65 x 1.26 gry - H-75 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75G-ND.
BOX 7.2 X 3.65 X 1.26 AMD - H-75 9V ALMOND
 Order 'box 7.2 x 3.65 x 1.26 amd - H-75 9V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75-9VA-ND.
BOX 7.2 X 3.65 X 1.26 BLK - H-75 9V BLACK
 Order 'box 7.2 x 3.65 x 1.26 blk - H-75 9V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75-9VB-ND.
BOX 7.2 X 3.65 X 1.26 AMD - H-75 ALMOND
 Order 'box 7.2 x 3.65 x 1.26 amd - H-75 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75A-ND.
BOX 7.2 X 3.65 X 1.26 BLK - H-75 BLACK
 Order 'box 7.2 x 3.65 x 1.26 blk - H-75 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75B-ND.
BOX 3.25X2.3X.8 W/CLP GRY - C-10 PC GRAY
 Order 'box 3.25x2.3x.8 w/clp gry - C-10 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCG-ND.
BOX 3.75X2.4X1.0 W/CLP GRY - C-12 PC GRAY
 Order 'box 3.75x2.4x1.0 w/clp gry - C-12 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12PCG-ND.
BOX 5.0X1.85X1.0 W/CLP GRY - C-28 PC GRAY
 Order 'box 5.0x1.85x1.0 w/clp gry - C-28 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR28PCG-ND.
BOX 2.13 X 1.38 X.58 PLASTIC GRY - C-4 GRAY
 Order 'box 2.13 x 1.38 x.58 plastic gry - C-4 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4G-ND.
BOX 2.13X1.38X.58 W/KH GRY - C-4 KH GRAY
 Order 'box 2.13x1.38x.58 w/kh gry - C-4 KH GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4KHG-ND.
BOX 2.13X1.38X.58 W/CLP GRY - C-4 PC GRAY
 Order 'box 2.13x1.38x.58 w/clp gry - C-4 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4PCG-ND.

Options for Plastic, ABS Battery Compartment, AA, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-75 4AA GRAY
Send this link via E-Mail
Help With This Screen

BOX 7.2 X 3.65 X 1.26 GRY - H-75 4AA GRAY
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX 7.2 X 3.65 X 1.26 BLK - H-75 BLACK Next: BOX 7.2 X 3.65 X 1.26 GRY - H-75 9V GRAY
BOX 7.2 X 3.65 X 1.26 GRY - H-75 4AA GRAY