RES 1.10K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1101V
| Digi-Key Part Number | P1.10KHCT-ND |
10 50 200 1000 |
.07300 .03920 .02255 .01537 |
Extended Price
0.73 1.96 4.51 15.37 |
| Manufacturer Part Number | ERJ-3EKF1101V | |||
| Description | RES 1.10K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 1660 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3EKF1101V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.10K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3EKF1101V ERJ3EKF1101V P1 10KHCT ND P110KHCTND P1.10KHCT |
ERJ-3EKF1101V Specification Sheet
RES 1.10K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1101V (P1.10KHCT-ND)
Related parts:RES 10K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ103V
Order 'res 10k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KGCT-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ102V
Order 'res 1.0k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KGCT-ND.
RES 10K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ103V
Order 'res 10k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KGDKR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ102V
Order 'res 1.0k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KGDKR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ102V
Order 'res 1.0k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ102V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KGTR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ103V
Order 'res 10k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KGTR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - 9C06031A1001JLHFT
Order 'res 1.0k ohm 1/10w 5% 0603 smd - 9C06031A1001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KGCT-ND.
RES 10K OHM 1/10W 5% 0603 SMD - 9C06031A1002JLHFT
Order 'res 10k ohm 1/10w 5% 0603 smd - 9C06031A1002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KGCT-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - 9C06031A1001JLHFT
Order 'res 1.0k ohm 1/10w 5% 0603 smd - 9C06031A1001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KGDKR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - 9C06031A1002JLHFT
Order 'res 10k ohm 1/10w 5% 0603 smd - 9C06031A1002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KGDKR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - RC0603JR-071KL
Order 'res 1.0k ohm 1/10w 5% 0603 smd - RC0603JR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KGRCT-ND.
RES 10K OHM 1/10W 5% 0603 SMD - RC0603JR-0710KL
Order 'res 10k ohm 1/10w 5% 0603 smd - RC0603JR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KGRCT-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - RC0603JR-071KL
Order 'res 1.0k ohm 1/10w 5% 0603 smd - RC0603JR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KGRDKR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - RC0603JR-0710KL
Order 'res 10k ohm 1/10w 5% 0603 smd - RC0603JR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KGRDKR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - RC0603JR-0710KL
Order 'res 10k ohm 1/10w 5% 0603 smd - RC0603JR-0710KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10KGRTR-ND.
Send this link via E-Mail
Help With This Screen