110 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J111V
RES ANTI-SURGE 110 OHM 5% 0805 - ERJ-P06J111V - Resistors
| Digi-Key Part Number | P110ADCT-ND |
10 50 200 1000 |
.16500 .09860 .05800 .03480 |
Extended Price
1.65 4.93 11.60 34.80 |
| Manufacturer Part Number | ERJ-P06J111V | |||
| Description | RES ANTI-SURGE 110 OHM 5% 0805 | |||
| Quantity Available | 7429 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 110 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J111V
| Technical/Catalog Information | ERJ-P06J111V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 110 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ P06J111V ERJP06J111V P110ADCT ND P110ADCTND P110ADCT |
ERJ-P06J111V Specification Sheet
RES ANTI-SURGE 110 OHM 5% 0805 - ERJ-P06J111V (P110ADCT-ND) - Resistors
Related parts 110 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J111V110 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J111V
Order 'res anti-surge 110 ohm 5% 0805 - ERJ-P06J111V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ADCT-ND.
110 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J111V
Order 'res anti-surge 110 ohm 5% 0805 - ERJ-P06J111V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ADDKR-ND.
110 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J111V
Order 'res anti-surge 110 ohm 5% 1206 - ERJ-P08J111V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ALCT-ND.
110 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J111V
Order 'res anti-surge 110 ohm 5% 1206 - ERJ-P08J111V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ALDKR-ND.
110 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J111U
Order 'res anti-surge 110 ohm 5% 1210 - ERJ-P14J111U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ASCT-ND.
110 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J111U
Order 'res anti-surge 110 ohm 5% 1210 - ERJ-P14J111U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ASDKR-ND.
110 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P06J111V
Order 'res anti-surge 110 ohm 5% 0805 - ERJ-P06J111V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110ADTR-ND.
11.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J110V
Order 'res anti-surge 11 ohm 5% 0805 - ERJ-P06J110V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11ADCT-ND.
11.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J110V
Order 'res anti-surge 11 ohm 5% 0805 - ERJ-P06J110V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11ADDKR-ND.
11.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J110V
Order 'res anti-surge 11 ohm 5% 1206 - ERJ-P08J110V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11ALCT-ND.
11.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J110V
Order 'res anti-surge 11 ohm 5% 1206 - ERJ-P08J110V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11ALDKR-ND.
11.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J110U
Order 'res anti-surge 11 ohm 5% 1210 - ERJ-P14J110U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11ASCT-ND.
1.10 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J1R1U
Order 'res anti-surge 1.1 ohm 5% 1210 - ERJ-P14J1R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1ASCT-ND.
1.10 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J1R1U
Order 'res anti-surge 1.1 ohm 5% 1210 - ERJ-P14J1R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1ASDKR-ND.
11.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J110U
Order 'res anti-surge 11 ohm 5% 1210 - ERJ-P14J110U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11ASDKR-ND.
Options for 110 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J111V
Send this link via E-Mail
Help With This Screen
