1.00M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ105M
RES 1.0M OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ105M
| Digi-Key Part Number | P1.0MEMG-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ERJ-8GCYJ105M | |||
| Description | RES 1.0M OHM 1/8W 5% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.00M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ105M
| Technical/Catalog Information | ERJ-8GCYJ105M |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 1.00M |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Bulk |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 8GCYJ105M ERJ8GCYJ105M P1 0MEMG ND P10MEMGND P1.0MEMG |
RES 1.0M OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ105M (P1.0MEMG-ND)
Related parts 1.00M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ105M1.00M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ105M
Order 'res 1.0m ohm 1/8w 5% 1206 smd - ERJ-8GCYJ105M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0MEMG-ND.
100K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ104M
Order 'res 100k ohm 1/8w 5% 1206 smd - ERJ-8GCYJ104M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KEMG-ND.
10.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ100M
Order 'res 10 ohm 1/8w 5% 1206 smd - ERJ-8GCYJ100M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10EMG-ND.
1.10M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ115M
Order 'res 1.1m ohm 1/8w 5% 1206 smd - ERJ-8GCYJ115M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1MEMG-ND.
120K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ124M
Order 'res 120k ohm 1/8w 5% 1206 smd - ERJ-8GCYJ124M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P120KEMG-ND.
12.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ120M
Order 'res 12 ohm 1/8w 5% 1206 smd - ERJ-8GCYJ120M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12EMG-ND.
12.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ123M
Order 'res 12k ohm 1/8w 5% 1206 smd - ERJ-8GCYJ123M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12KEMG-ND.
1.20K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ122M
Order 'res 1.2k ohm 1/8w 5% 1206 smd - ERJ-8GCYJ122M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2KEMG-ND.
13.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ133M
Order 'res 13k ohm 1/8w 5% 1206 smd - ERJ-8GCYJ133M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13KEMG-ND.
1.30M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ135M
Order 'res 1.3m ohm 1/8w 5% 1206 smd - ERJ-8GCYJ135M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3MEMG-ND.
150K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ154M
Order 'res 150k ohm 1/8w 5% 1206 smd - ERJ-8GCYJ154M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P150KEMG-ND.
15.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ150M
Order 'res 15 ohm 1/8w 5% 1206 smd - ERJ-8GCYJ150M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15EMG-ND.
1.60K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ162M
Order 'res 1.6k ohm 1/8w 5% 1206 smd - ERJ-8GCYJ162M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6KEMG-ND.
180 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ181M
Order 'res 180 ohm 1/8w 5% 1206 smd - ERJ-8GCYJ181M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P180EMG-ND.
180K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ184M
Order 'res 180k ohm 1/8w 5% 1206 smd - ERJ-8GCYJ184M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P180KEMG-ND.
Options for 1.00M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GCYJ105M
Send this link via E-Mail
Help With This Screen
