BOX 7.2 X 3.65 X 1.26 AMD - H-75 4AA ALMOND - Boxes, Enclosures, Racks
| Digi-Key Part Number | SRH75-4AAA-ND |
1 25 50 100 250 500 1000 2500 |
12.69000 10.07520 8.66460 7.65700 6.44800 5.64200 5.23900 5.03750 |
Extended Price
12.69 251.88 433.23 765.70 1612.00 2821.00 5239.00 12593.75 |
| Manufacturer Part Number | H-75 4AA ALMOND | |||
| Description | BOX 7.2 X 3.65 X 1.26 AMD | |||
| Quantity Available | 49 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-75 4AA ALMOND |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Almond |
| Design | Hand Held, Split Sides and End Panel(s) |
| Features | Battery Compartment, AA, PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 7.2" L x 3.65" W x 1.2" H (182.88mm x 92.71mm x 30.48mm) |
| Thickness | 0.080" (2.03mm) |
| Weight | 0.227 lb (103.00g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H 75 4AA ALMOND H75 4AA ALMOND SRH75 4AAA ND SRH754AAAND SRH75-4AAA |
H-75 4AA ALMOND Specification Sheet
BOX 7.2 X 3.65 X 1.26 AMD - H-75 4AA ALMOND (SRH75-4AAA-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX 7.2 X 3.65 X 1.26 AMD - H-75 4AA ALMOND
Order 'box 7.2 x 3.65 x 1.26 amd - H-75 4AA ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75-4AAA-ND.
BOX 7.2 X 3.65 X 1.26 AMD - H-75 9V ALMOND
Order 'box 7.2 x 3.65 x 1.26 amd - H-75 9V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75-9VA-ND.
BOX 7.2 X 3.65 X 1.26 AMD - H-75 ALMOND
Order 'box 7.2 x 3.65 x 1.26 amd - H-75 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75A-ND.
BOX 7.2 X 3.65 X 1.26 BLK - H-75 4AA BLACK
Order 'box 7.2 x 3.65 x 1.26 blk - H-75 4AA BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75-4AAB-ND.
BOX 7.2 X 3.65 X 1.26 GRY - H-75 4AA GRAY
Order 'box 7.2 x 3.65 x 1.26 gry - H-75 4AA GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75-4AAG-ND.
BOX 7.2 X 3.65 X 1.26 BLK - H-75 9V BLACK
Order 'box 7.2 x 3.65 x 1.26 blk - H-75 9V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75-9VB-ND.
BOX 7.2 X 3.65 X 1.26 GRY - H-75 9V GRAY
Order 'box 7.2 x 3.65 x 1.26 gry - H-75 9V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75-9VG-ND.
BOX 7.2 X 3.65 X 1.26 BLK - H-75 BLACK
Order 'box 7.2 x 3.65 x 1.26 blk - H-75 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75B-ND.
BOX 7.2 X 3.65 X 1.26 GRY - H-75 GRAY
Order 'box 7.2 x 3.65 x 1.26 gry - H-75 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75G-ND.
BOX 4.38X3.25X.885 AMD W/INSERT - G10A ALMOND
Order 'box 4.38x3.25x.885 amd w/insert - G10A ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRG10AA-ND.
BOX 3.25X2.3X.8 W/CLP AMD - C-10 PC ALMOND
Order 'box 3.25x2.3x.8 w/clp amd - C-10 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCA-ND.
BOX 3.75X2.4X1.0 W/CLP AMD - C-12 PC ALMOND
Order 'box 3.75x2.4x1.0 w/clp amd - C-12 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12PCA-ND.
BOX 5.0X1.85X1.0 W/CLP AMD - C-28 PC ALMOND
Order 'box 5.0x1.85x1.0 w/clp amd - C-28 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR28PCA-ND.
BOX 2.13 X 1.38 X.58 PLASTIC AMD - C-4 ALMOND
Order 'box 2.13 x 1.38 x.58 plastic amd - C-4 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4A-ND.
BOX 2.13X1.38X.58 W/KH AMD - C-4 KH ALMOND
Order 'box 2.13x1.38x.58 w/kh amd - C-4 KH ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4KHA-ND.
Send this link via E-Mail
Help With This Screen
