RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
| Digi-Key Part Number | P10JCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ100X | |||
| Description | RES 10 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 3030 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ100X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ100X ERJ2GEJ100X P10JCT ND P10JCTND P10JCT |
ERJ-2GEJ100X Specification Sheet
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X (P10JCT-ND)
Related parts:RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
Order 'res 10 ohm 1/16w 5% 0402 smd - ERJ-2GEJ100X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10JCT-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
Order 'res 10 ohm 1/16w 5% 0402 smd - ERJ-2GEJ100X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10JDKR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
Order 'res 10 ohm 1/16w 5% 0402 smd - ERJ-2GEJ100X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10JTR-ND.
RES 1.0 OHM 1/16W 5% 0402 SMD - 9C04021A1R00JGHF3
Order 'res 1.0 ohm 1/16w 5% 0402 smd - 9C04021A1R00JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0JCT-ND.
RES 10 OHM 1/16W 5% 0402 SMD - 9C04021A10R0JLHF3
Order 'res 10 ohm 1/16w 5% 0402 smd - 9C04021A10R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10JCT-ND.
RES 1.0 OHM 1/16W 5% 0402 SMD - 9C04021A1R00JGHF3
Order 'res 1.0 ohm 1/16w 5% 0402 smd - 9C04021A1R00JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0JDKR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - 9C04021A10R0JLHF3
Order 'res 10 ohm 1/16w 5% 0402 smd - 9C04021A10R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10JDKR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - RC0402JR-0710RL
Order 'res 10 ohm 1/16w 5% 0402 smd - RC0402JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10JRCT-ND.
RES 1.0 OHM 1/16W 5% 0402 SMD - RC0402JR-071RL
Order 'res 1.0 ohm 1/16w 5% 0402 smd - RC0402JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0JRCT-ND.
RES 1.0 OHM 1/16W 5% 0402 SMD - RC0402JR-071RL
Order 'res 1.0 ohm 1/16w 5% 0402 smd - RC0402JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0JRDKR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - RC0402JR-0710RL
Order 'res 10 ohm 1/16w 5% 0402 smd - RC0402JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10JRDKR-ND.
RES 1.0 OHM 1/16W 5% 0402 SMD - RC0402JR-071RL
Order 'res 1.0 ohm 1/16w 5% 0402 smd - RC0402JR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0JRTR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - RC0402JR-0710RL
Order 'res 10 ohm 1/16w 5% 0402 smd - RC0402JR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10JRTR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - 9C04021A10R0JLHF3
Order 'res 10 ohm 1/16w 5% 0402 smd - 9C04021A10R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10JTR-ND.
RES 1.0 OHM 1/16W 5% 0402 SMD - 9C04021A1R00JGHF3
Order 'res 1.0 ohm 1/16w 5% 0402 smd - 9C04021A1R00JGHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0JTR-ND.
Send this link via E-Mail
Help With This Screen