RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
| Digi-Key Part Number | P10GCT-ND |
10 50 200 1000 |
.07100 .03820 .02195 .01499 |
Extended Price
0.71 1.91 4.39 14.99 |
| Manufacturer Part Number | ERJ-3GEYJ100V | |||
| Description | RES 10 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 11220 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYJ100V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYJ100V ERJ3GEYJ100V P10GCT ND P10GCTND P10GCT |
ERJ-3GEYJ100V Specification Sheet
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V (P10GCT-ND)
Related parts :RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
Order 'res 10 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
Order 'res 10 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
Order 'res 10 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10GTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT
Order 'res 10 ohm 1/10w 5% 0603 smd - 9C06031A10R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GCT-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - 9C06031A1R00JGHFT
Order 'res 1.0 ohm 1/10w 5% 0603 smd - 9C06031A1R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT
Order 'res 10 ohm 1/10w 5% 0603 smd - 9C06031A10R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - 9C06031A1R00JGHFT
Order 'res 1.0 ohm 1/10w 5% 0603 smd - 9C06031A1R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - RC0603JR-0710RL
Order 'res 10 ohm 1/10w 5% 0603 smd - RC0603JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GRCT-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - RC0603JR-071RL
Order 'res 1.0 ohm 1/10w 5% 0603 smd - RC0603JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GRCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - RC0603JR-0710RL
Order 'res 10 ohm 1/10w 5% 0603 smd - RC0603JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GRDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - RC0603JR-071RL
Order 'res 1.0 ohm 1/10w 5% 0603 smd - RC0603JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GRDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - RC0603JR-071RL
Order 'res 1.0 ohm 1/10w 5% 0603 smd - RC0603JR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0GRTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - RC0603JR-0710RL
Order 'res 10 ohm 1/10w 5% 0603 smd - RC0603JR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10GRTR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - 9C06031A1R00JGHFT
Order 'res 1.0 ohm 1/10w 5% 0603 smd - 9C06031A1R00JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0GTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT
Order 'res 10 ohm 1/10w 5% 0603 smd - 9C06031A10R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10GTR-ND.
Send this link via E-Mail
Help With This Screen