RES 10 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ100V - Resistors
| Digi-Key Part Number | P10ATR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00480 .00432 .00384 .00320 .00266 .00240 .00216 |
Extended Price
24.00 43.20 96.00 160.00 266.00 600.00 1080.00 |
| Manufacturer Part Number | ERJ-6GEYJ100V | |||
| Description | RES 10 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ100V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ100V ERJ6GEYJ100V P10ATR ND P10ATRND P10ATR |
ERJ-6GEYJ100V Specification Sheet
RES 10 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ100V (P10ATR-ND) - Resistors
Related parts Resistors:RES 10 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ100V
Order 'res 10 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ACT-ND.
RES 10 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ100V
Order 'res 10 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ADKR-ND.
RES 10 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ100V
Order 'res 10 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10ATR-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ1R0V
Order 'res 1.0 ohm 1/8w 5% 0805 smd - ERJ-6RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0BCT-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ1R0V
Order 'res 1.0 ohm 1/8w 5% 0805 smd - ERJ-6RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0BDKR-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ1R0V
Order 'res 1.0 ohm 1/8w 5% 0805 smd - ERJ-6RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0BTR-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - 9C08052A1R00JGHFT
Order 'res 1.0 ohm 1/8w 5% 0805 smd - 9C08052A1R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0ACT-ND.
RES 10 OHM 1/8W 5% 0805 SMD - 9C08052A10R0JLHFT
Order 'res 10 ohm 1/8w 5% 0805 smd - 9C08052A10R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10ACT-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - 9C08052A1R00JGHFT
Order 'res 1.0 ohm 1/8w 5% 0805 smd - 9C08052A1R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0ADKR-ND.
RES 10 OHM 1/8W 5% 0805 SMD - 9C08052A10R0JLHFT
Order 'res 10 ohm 1/8w 5% 0805 smd - 9C08052A10R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10ADKR-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - RC0805JR-071RL
Order 'res 1.0 ohm 1/8w 5% 0805 smd - RC0805JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0ARCT-ND.
RES 10 OHM 1/8W 5% 0805 SMD - RC0805JR-0710RL
Order 'res 10 ohm 1/8w 5% 0805 smd - RC0805JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10ARCT-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - RC0805JR-071RL
Order 'res 1.0 ohm 1/8w 5% 0805 smd - RC0805JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0ARDKR-ND.
RES 10 OHM 1/8W 5% 0805 SMD - RC0805JR-0710RL
Order 'res 10 ohm 1/8w 5% 0805 smd - RC0805JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10ARDKR-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - RC0805JR-071RL
Order 'res 1.0 ohm 1/8w 5% 0805 smd - RC0805JR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0ARTR-ND.
Send this link via E-Mail
Help With This Screen