RESISTOR 1.0 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R0V
| Digi-Key Part Number | P1.0ATR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00480 .00432 .00384 .00320 .00266 .00240 .00216 |
Extended Price
24.00 43.20 96.00 160.00 266.00 600.00 1080.00 |
| Manufacturer Part Number | ERJ-6GEYJ1R0V | |||
| Description | RESISTOR 1.0 OHM 1/8W 5% 0805 | |||
| Quantity Available | 85000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ1R0V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 1.00 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | -100/+600ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ1R0V ERJ6GEYJ1R0V P1 0ATR ND P10ATRND P1.0ATR |
ERJ-6GEYJ1R0V Specification Sheet
RESISTOR 1.0 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R0V (P1.0ATR-ND)
Related parts:RESISTOR 1.0 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R0V
Order 'resistor 1.0 ohm 1/8w 5% 0805 - ERJ-6GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0ACT-ND.
RESISTOR 1.0 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R0V
Order 'resistor 1.0 ohm 1/8w 5% 0805 - ERJ-6GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0ADKR-ND.
RESISTOR 1.0 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R0V
Order 'resistor 1.0 ohm 1/8w 5% 0805 - ERJ-6GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0ATR-ND.
RESISTOR .100 OHM 1/8W 5% 0805 - ERJ-L06KJ10CV
Order 'resistor .100 ohm 1/8w 5% 0805 - ERJ-L06KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100NLCT-ND.
RESISTOR .100 OHM 1/8W 5% 0805 - ERJ-L06KJ10CV
Order 'resistor .100 ohm 1/8w 5% 0805 - ERJ-L06KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100NLTR-ND.
RESISTOR 10M OHM 1/8W 5% 0805 - ERJ-6GEYJ106V
Order 'resistor 10m ohm 1/8w 5% 0805 - ERJ-6GEYJ106V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MACT-ND.
RESISTOR 10M OHM 1/8W 5% 0805 - ERJ-6GEYJ106V
Order 'resistor 10m ohm 1/8w 5% 0805 - ERJ-6GEYJ106V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MADKR-ND.
RESISTOR 10M OHM 1/8W 5% 0805 - ERJ-6GEYJ106V
Order 'resistor 10m ohm 1/8w 5% 0805 - ERJ-6GEYJ106V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10MATR-ND.
RESISTOR 1.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R1V
Order 'resistor 1.1 ohm 1/8w 5% 0805 - ERJ-6GEYJ1R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1ACT-ND.
RESISTOR 1.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R1V
Order 'resistor 1.1 ohm 1/8w 5% 0805 - ERJ-6GEYJ1R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1ADKR-ND.
RESISTOR 1.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R1V
Order 'resistor 1.1 ohm 1/8w 5% 0805 - ERJ-6GEYJ1R1V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1ATR-ND.
RESISTOR 1.2 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R2V
Order 'resistor 1.2 ohm 1/8w 5% 0805 - ERJ-6GEYJ1R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2ACT-ND.
RESISTOR 1.2 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R2V
Order 'resistor 1.2 ohm 1/8w 5% 0805 - ERJ-6GEYJ1R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2ADKR-ND.
RESISTOR 1.2 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R2V
Order 'resistor 1.2 ohm 1/8w 5% 0805 - ERJ-6GEYJ1R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2ATR-ND.
RESISTOR 1.3 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R3V
Order 'resistor 1.3 ohm 1/8w 5% 0805 - ERJ-6GEYJ1R3V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.3ACT-ND.
Send this link via E-Mail
Help With This Screen