RES ANTI-SURGE 1.0 OHM 5% 1210 - ERJ-P14J1R0U
| Digi-Key Part Number | P1.0ASTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.07350 .06300 .05775 .04200 .03675 .03150 .02793 |
Extended Price
367.50 630.00 1443.75 2100.00 3675.00 7875.00 13965.00 |
| Manufacturer Part Number | ERJ-P14J1R0U | |||
| Description | RES ANTI-SURGE 1.0 OHM 5% 1210 | |||
| Quantity Available | 35000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-P14J1R0U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 1.00 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | -100/+600ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ P14J1R0U ERJP14J1R0U P1 0ASTR ND P10ASTRND P1.0ASTR |
ERJ-P14J1R0U Specification Sheet
RES ANTI-SURGE 1.0 OHM 5% 1210 - ERJ-P14J1R0U (P1.0ASTR-ND)
Related parts:RES ANTI-SURGE 1.0 OHM 5% 1210 - ERJ-P14J1R0U
Order 'res anti-surge 1.0 ohm 5% 1210 - ERJ-P14J1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0ASCT-ND.
RES ANTI-SURGE 1.0 OHM 5% 1210 - ERJ-P14J1R0U
Order 'res anti-surge 1.0 ohm 5% 1210 - ERJ-P14J1R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0ASTR-ND.
RES ANTI-SURGE 1.0 OHM 5% 1210 - ERJ-P14J1R0U
Order 'res anti-surge 1.0 ohm 5% 1210 - ERJ-P14J1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0ASDKR-ND.
RES ANTI-SURGE 100 OHM 5% 1210 - ERJ-P14J101U
Order 'res anti-surge 100 ohm 5% 1210 - ERJ-P14J101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ASCT-ND.
RES ANTI-SURGE 100 OHM 5% 1210 - ERJ-P14J101U
Order 'res anti-surge 100 ohm 5% 1210 - ERJ-P14J101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ASTR-ND.
RES ANTI-SURGE 100K OHM 5% 1210 - ERJ-P14J104U
Order 'res anti-surge 100k ohm 5% 1210 - ERJ-P14J104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KASCT-ND.
RES ANTI-SURGE 100K OHM 5% 1210 - ERJ-P14J104U
Order 'res anti-surge 100k ohm 5% 1210 - ERJ-P14J104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KASTR-ND.
RES ANTI-SURGE 10 OHM 5% 1210 - ERJ-P14J100U
Order 'res anti-surge 10 ohm 5% 1210 - ERJ-P14J100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ASCT-ND.
RES ANTI-SURGE 10 OHM 5% 1210 - ERJ-P14J100U
Order 'res anti-surge 10 ohm 5% 1210 - ERJ-P14J100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10ASTR-ND.
RES ANTI-SURGE 10K OHM 5% 1210 - ERJ-P14J103U
Order 'res anti-surge 10k ohm 5% 1210 - ERJ-P14J103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KASCT-ND.
RES ANTI-SURGE 1K OHM 5% 1210 - ERJ-P14J102U
Order 'res anti-surge 1k ohm 5% 1210 - ERJ-P14J102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KASCT-ND.
RES ANTI-SURGE 1K OHM 5% 1210 - ERJ-P14J102U
Order 'res anti-surge 1k ohm 5% 1210 - ERJ-P14J102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KASTR-ND.
RES ANTI-SURGE 10K OHM 5% 1210 - ERJ-P14J103U
Order 'res anti-surge 10k ohm 5% 1210 - ERJ-P14J103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KASTR-ND.
RES ANTI-SURGE 1M OHM 5% 1210 - ERJ-P14J105U
Order 'res anti-surge 1m ohm 5% 1210 - ERJ-P14J105U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MASCT-ND.
RES ANTI-SURGE 1M OHM 5% 1210 - ERJ-P14J105U
Order 'res anti-surge 1m ohm 5% 1210 - ERJ-P14J105U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0MASTR-ND.
Send this link via E-Mail
Help With This Screen