RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3RQJ1R0V - Resistors
1.00 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3RQJ1R0V
| Digi-Key Part Number | P1.0AHCT-ND |
10 50 200 1000 |
.18400 .09920 .05695 .03886 |
Extended Price
1.84 4.96 11.39 38.86 |
| Manufacturer Part Number | ERJ-3RQJ1R0V | |||
| Description | RESISTOR 1.0 OHM 1/10W 5% 0603 | |||
| Quantity Available | 12240 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3RQJ1R0V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.00 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3RQJ1R0V ERJ3RQJ1R0V P1 0AHCT ND P10AHCTND P1.0AHCT |
ERJ-3RQJ1R0V Specification Sheet
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3RQJ1R0V (P1.0AHCT-ND) - Resistors
Related parts 1.00 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3RQJ1R0VRESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3RQJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0AHCT-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3RQJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0AHDKR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3RQJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0AHTR-ND.
RESISTOR .10 OHM 1/10W 5% 0603 - ERJ-3RSJR10V
Order 'resistor .10 ohm 1/10w 5% 0603 - ERJ-3RSJR10V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10AHCT-ND.
RESISTOR .10 OHM 1/10W 5% 0603 - ERJ-3RSJR10V
Order 'resistor .10 ohm 1/10w 5% 0603 - ERJ-3RSJR10V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10AHDKR-ND.
RESISTOR .10 OHM 1/10W 5% 0603 - ERJ-3RSJR10V
Order 'resistor .10 ohm 1/10w 5% 0603 - ERJ-3RSJR10V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.10AHTR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0GCT-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0GDKR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0GTR-ND.
RESISTOR .100 OHM 1/10W 5% 0603 - ERJ-L03KJ10CV
Order 'resistor .100 ohm 1/10w 5% 0603 - ERJ-L03KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100NJCT-ND.
RESISTOR .100 OHM 1/10W 5% 0603 - ERJ-L03KJ10CV
Order 'resistor .100 ohm 1/10w 5% 0603 - ERJ-L03KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100NJTR-ND.
RESISTOR 1.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R1V
Order 'resistor 1.1 ohm 1/10w 5% 0603 - ERJ-3GEYJ1R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1GCT-ND.
RESISTOR 1.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R1V
Order 'resistor 1.1 ohm 1/10w 5% 0603 - ERJ-3GEYJ1R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1GDKR-ND.
RESISTOR 1.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R1V
Order 'resistor 1.1 ohm 1/10w 5% 0603 - ERJ-3GEYJ1R1V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1GTR-ND.
RESISTOR .12 OHM 1/10W 5% 0603 - ERJ-3RSJR12V
Order 'resistor .12 ohm 1/10w 5% 0603 - ERJ-3RSJR12V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.12AHCT-ND.
Options for 1.00 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3RQJ1R0V
Send this link via E-Mail
Help With This Screen
