RES 107K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1073V - Resistors
107K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF1073V
| Digi-Key Part Number | P107KHTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00390 .00351 .00312 .00260 .00216 .00195 .00176 |
Extended Price
19.50 35.10 78.00 130.00 216.00 487.50 880.00 |
| Manufacturer Part Number | ERJ-3EKF1073V | |||
| Description | RES 107K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 100000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3EKF1073V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 107K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3EKF1073V ERJ3EKF1073V P107KHTR ND P107KHTRND P107KHTR |
ERJ-3EKF1073V Specification Sheet
RES 107K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1073V (P107KHTR-ND) - Resistors
Related parts 107K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF1073VRES 107K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1073V
Order 'res 107k ohm 1/10w 1% 0603 smd - ERJ-3EKF1073V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P107KHCT-ND.
RES 107K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1073V
Order 'res 107k ohm 1/10w 1% 0603 smd - ERJ-3EKF1073V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P107KHDKR-ND.
RES 107K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1073V
Order 'res 107k ohm 1/10w 1% 0603 smd - ERJ-3EKF1073V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P107KHTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
Order 'res 10 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
Order 'res 10 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
Order 'res 10 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10GTR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ103V
Order 'res 10k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KGCT-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ102V
Order 'res 1.0k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KGCT-ND.
RES 10K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ103V
Order 'res 10k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KGDKR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ102V
Order 'res 1.0k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KGDKR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ102V
Order 'res 1.0k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ102V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KGTR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ103V
Order 'res 10k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KGTR-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ105V
Order 'res 1.0m ohm 1/10w 5% 0603 smd - ERJ-3GEYJ105V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MGCT-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ105V
Order 'res 1.0m ohm 1/10w 5% 0603 smd - ERJ-3GEYJ105V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MGDKR-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ105V
Order 'res 1.0m ohm 1/10w 5% 0603 smd - ERJ-3GEYJ105V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0MGTR-ND.
Options for 107K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF1073V
Send this link via E-Mail
Help With This Screen
