CAP FILM MMKP .036UF 1000VDC 5% - 2222 383 32363
| Digi-Key Part Number | 2222 383 32363-ND |
1300 |
.47580 |
Extended Price
618.54 |
| Manufacturer Part Number | 2222 383 32363 | |||
| Description | CAP FILM MMKP .036UF 1000VDC 5% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 383 32363 |
| Vendor | BCcomponents/Vishay |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.036 µF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 1.000 kVDC [Max] |
| Operating Temperature | 105 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 383 32363 2222 383 32363 |
2222 383 32363 Specification Sheet
CAP FILM MMKP .036UF 1000VDC 5% - 2222 383 32363 (2222 383 32363-ND)
Related parts:CAP FILM MMKP .036UF 1000VDC 5% - 2222 383 32363
Order 'cap film mmkp .036uf 1000vdc 5% - 2222 383 32363' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32363-ND.
CAP FILM MMKP .036UF 1000VDC 5% - 2222 383 30363
Order 'cap film mmkp .036uf 1000vdc 5% - 2222 383 30363' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1911-ND.
CAP FILM MMKP .036UF 630VDC 5% - 2222 383 22363
Order 'cap film mmkp .036uf 630vdc 5% - 2222 383 22363' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 22363-ND.
CAP FILM MMKP .1UF 1000VDC 5% - 2222 383 32104
Order 'cap film mmkp .1uf 1000vdc 5% - 2222 383 32104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32104-ND.
CAP FILM MMKP .11UF 1000VDC 5% - 2222 383 32114
Order 'cap film mmkp .11uf 1000vdc 5% - 2222 383 32114' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32114-ND.
CAP FILM MMKP .012UF 1000VDC 5% - 2222 383 32123
Order 'cap film mmkp .012uf 1000vdc 5% - 2222 383 32123' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32123-ND.
CAP FILM MMKP .12UF 1000VDC 5% - 2222 383 32124
Order 'cap film mmkp .12uf 1000vdc 5% - 2222 383 32124' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32124-ND.
CAP FILM MMKP .013UF 1000VDC 5% - 2222 383 32133
Order 'cap film mmkp .013uf 1000vdc 5% - 2222 383 32133' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32133-ND.
CAP FILM MMKP .13UF 1000VDC 5% - 2222 383 32134
Order 'cap film mmkp .13uf 1000vdc 5% - 2222 383 32134' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32134-ND.
CAP FILM MMKP .015UF 1000VDC 5% - 2222 383 32153
Order 'cap film mmkp .015uf 1000vdc 5% - 2222 383 32153' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32153-ND.
CAP FILM MMKP .016UF 1000VDC 5% - 2222 383 32163
Order 'cap film mmkp .016uf 1000vdc 5% - 2222 383 32163' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32163-ND.
CAP FILM MMKP .018UF 1000VDC 5% - 2222 383 32183
Order 'cap film mmkp .018uf 1000vdc 5% - 2222 383 32183' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32183-ND.
CAP FILM MMKP .02UF 1000VDC 5% - 2222 383 32203
Order 'cap film mmkp .02uf 1000vdc 5% - 2222 383 32203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32203-ND.
CAP FILM MMKP .022UF 1000VDC 5% - 2222 383 32223
Order 'cap film mmkp .022uf 1000vdc 5% - 2222 383 32223' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32223-ND.
CAP FILM MMKP .024UF 1000VDC 5% - 2222 383 32243
Order 'cap film mmkp .024uf 1000vdc 5% - 2222 383 32243' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32243-ND.
Send this link via E-Mail
Help With This Screen