Keywords:





BOX 4.94X2.75X1.275" STD BLK - H-67 BLACK - Boxes, Enclosures, Racks

Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-67 BLACK

Digi-Key Part Number SRH67B-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
7.56000
6.00000
5.16000
4.56000
3.84000
3.36000
3.12000
3.00000
Extended Price
7.56
150.00
258.00
456.00
960.00
1680.00
3120.00
7500.00
Manufacturer Part NumberH-67 BLACK
DescriptionBOX 4.94X2.75X1.275" STD BLK
Quantity Available 239
All prices are in USD

Purchase Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-67 BLACK
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-67 BLACK
Technical/Catalog InformationH-67 BLACK
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignHand Held, Split Sides and End Panel(s)
FeaturesPCB Supports
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension4.94" L x 2.75" W x 1.275" H (125.48mm x 69.85mm x 32.39mm)
Thickness0.080" (2.03mm)
Weight0.130 lb (58.97g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H 67 BLACK
H67 BLACK
SRH67B ND
SRH67BND
SRH67B

H-67 BLACK Specification Sheet

Image of BOX 4.94X2.75X1.275" STD BLK - H-67 BLACK

BOX 4.94X2.75X1.275" STD BLK - H-67 BLACK (SRH67B-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-67 BLACK
BOX 4.94X2.75X1.275" STD BLK - H-67 BLACK
 Order 'box 4.94x2.75x1.275" std blk - H-67 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67B-ND.
BOX 4.94X2.75X1.275" 9V BLK - H-67 9V BLACK
 Order 'box 4.94x2.75x1.275" 9v blk - H-67 9V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VB-ND.
BOX 4.94X2.75X1.275" AA BLK - H-67 AA BLACK
 Order 'box 4.94x2.75x1.275" aa blk - H-67 AA BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-AAB-ND.
BOX 4.94X2.75X1.275" AC BLK - H-67 AC BLACK
 Order 'box 4.94x2.75x1.275" ac blk - H-67 AC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-ACB-ND.
BOX 4.94X2.75X1.275" STD ALMD - H-67 ALMOND
 Order 'box 4.94x2.75x1.275" std almd - H-67 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67A-ND.
BOX 4.94X2.75X1.275" STD GRA - H-67 GRAY
 Order 'box 4.94x2.75x1.275" std gra - H-67 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67G-ND.
BOX 4.94 X 2.75 X .94" STD BLK - H-65 BLACK
 Order 'box 4.94 x 2.75 x .94" std blk - H-65 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65B-ND.
BOX 3.25X2.3X.8 PLASTIC BLK - C-10 BLACK
 Order 'box 3.25x2.3x.8 plastic blk - C-10 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10B-ND.
BOX 3.75X2.4X1.0 PLASTIC BLK - C-12 BLACK
 Order 'box 3.75x2.4x1.0 plastic blk - C-12 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12B-ND.
BOX 5.0X1.85X1.0 PLASTIC BLK - C-28 BLACK
 Order 'box 5.0x1.85x1.0 plastic blk - C-28 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR28B-ND.
BOX 5.63X3.25X0.9/0.39 BLK - 05-SW BLACK
 Order 'box 5.63x3.25x0.9/0.39 blk - 05-SW BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR05SWB-ND.
BOX 5.63X3.25X1.51/1.0 BLK - 15-SW BLACK
 Order 'box 5.63x3.25x1.51/1.0 blk - 15-SW BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR15SWB-ND.
BOX 4.94X2.75X1.275" ALMOND BULK - H-67 ALMOND BULK
 Order 'box 4.94x2.75x1.275" almond bulk - H-67 ALMOND BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number H-67 ALMOND BULK-ND.
BOX 4.94X2.75X1.275" 9V ALMD - H-67 9V ALMOND
 Order 'box 4.94x2.75x1.275" 9v almd - H-67 9V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VA-ND.
BOX 4.94X2.75X1.275" 9V GRA - H-67 9V GRAY
 Order 'box 4.94x2.75x1.275" 9v gra - H-67 9V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VG-ND.

Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-67 BLACK
Send this link via E-Mail
Help With This Screen

BOX 4.94X2.75X1.275" STD BLK - H-67 BLACK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX 4.94X2.75X1.275" STD ALMD - H-67 ALMOND Next: BOX 4.94X2.75X1.275" STD GRA - H-67 GRAY
BOX 4.94X2.75X1.275" STD BLK - H-67 BLACK