RES 10.0 OHM 1/10W 1% 0603 SMD - ERJ-3EKF10R0V
| Digi-Key Part Number | P10.0HDKR-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ERJ-3EKF10R0V | |||
| Description | RES 10.0 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3EKF10R0V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3EKF10R0V ERJ3EKF10R0V P10 0HDKR ND P100HDKRND P10.0HDKR |
ERJ-3EKF10R0V Specification Sheet
RES 10.0 OHM 1/10W 1% 0603 SMD - ERJ-3EKF10R0V (P10.0HDKR-ND)
Related parts :RES 100 OHM 1/10W .1% 0603 SMD - ERA-3YEB101V
Order 'res 100 ohm 1/10w .1% 0603 smd - ERA-3YEB101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100YCT-ND.
RES 100 OHM 1/10W .1% 0603 SMD - ERA-3YEB101V
Order 'res 100 ohm 1/10w .1% 0603 smd - ERA-3YEB101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100YDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GDKR-ND.
RES 100 OHM 1/10W 1% 0603 SMD - ERJ-3EKF1000V
Order 'res 100 ohm 1/10w 1% 0603 smd - ERJ-3EKF1000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100HCT-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - ERJ-3EKF10R0V
Order 'res 10.0 ohm 1/10w 1% 0603 smd - ERJ-3EKF10R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0HCT-ND.
RES 100 OHM 1/10W 1% 0603 SMD - ERJ-3EKF1000V
Order 'res 100 ohm 1/10w 1% 0603 smd - ERJ-3EKF1000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100HDKR-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - ERJ-3EKF10R0V
Order 'res 10.0 ohm 1/10w 1% 0603 smd - ERJ-3EKF10R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0HDKR-ND.
RES 100 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/10w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JCT-ND.
RES 100 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/10w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JDKR-ND.
RES 100 OHM 1/10W 1% 0402 SMD - ERJ-2RKF1000X
Order 'res 100 ohm 1/10w 1% 0402 smd - ERJ-2RKF1000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100LCT-ND.
RES 10.0 OHM 1/10W 1% 0402 SMD - ERJ-2RKF10R0X
Order 'res 10.0 ohm 1/10w 1% 0402 smd - ERJ-2RKF10R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0LCT-ND.
RES 100 OHM 1/10W 1% 0402 SMD - ERJ-2RKF1000X
Order 'res 100 ohm 1/10w 1% 0402 smd - ERJ-2RKF1000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100LDKR-ND.
RES 10.0 OHM 1/10W 1% 0402 SMD - ERJ-2RKF10R0X
Order 'res 10.0 ohm 1/10w 1% 0402 smd - ERJ-2RKF10R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0LDKR-ND.
RES 100 OHM 1/10W .1% 0603 SMD - ERA-3AEB101V
Order 'res 100 ohm 1/10w .1% 0603 smd - ERA-3AEB101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100DBCT-ND.
Send this link via E-Mail
Help With This Screen
