CAP FILM MMKP .036UF 630VDC 5% - 2222 383 22363
| Digi-Key Part Number | 2222 383 22363-ND |
2200 |
.29370 |
Extended Price
646.14 |
| Manufacturer Part Number | 2222 383 22363 | |||
| Description | CAP FILM MMKP .036UF 630VDC 5% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 383 22363 |
| Vendor | BCcomponents/Vishay |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.036 µF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 630.000 VDC [Max] |
| Operating Temperature | 105 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 383 22363 2222 383 22363 |
2222 383 22363 Specification Sheet
CAP FILM MMKP .036UF 630VDC 5% - 2222 383 22363 (2222 383 22363-ND)
Related parts:CAP FILM MMKP .036UF 630VDC 5% - 2222 383 22363
Order 'cap film mmkp .036uf 630vdc 5% - 2222 383 22363' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 22363-ND.
CAP FILM MMKP .036UF 630VDC 5% - 2222 383 20363
Order 'cap film mmkp .036uf 630vdc 5% - 2222 383 20363' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1865-ND.
CAP FILM MMKP .1UF 630VDC 5% - 2222 383 22104
Order 'cap film mmkp .1uf 630vdc 5% - 2222 383 22104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 22104-ND.
CAP FILM MMKP .11UF 630VDC 5% - 2222 383 22114
Order 'cap film mmkp .11uf 630vdc 5% - 2222 383 22114' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 22114-ND.
CAP FILM MMKP .12UF 630VDC 5% - 2222 383 22124
Order 'cap film mmkp .12uf 630vdc 5% - 2222 383 22124' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 22124-ND.
CAP FILM MMKP .13UF 630VDC 5% - 2222 383 22134
Order 'cap film mmkp .13uf 630vdc 5% - 2222 383 22134' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 22134-ND.
CAP FILM MMKP .15UF 630VDC 5% - 2222 383 22154
Order 'cap film mmkp .15uf 630vdc 5% - 2222 383 22154' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 22154-ND.
CAP FILM MMKP .16UF 630VDC 5% - 2222 383 22164
Order 'cap film mmkp .16uf 630vdc 5% - 2222 383 22164' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 22164-ND.
CAP FILM MMKP .18UF 630VDC 5% - 2222 383 22184
Order 'cap film mmkp .18uf 630vdc 5% - 2222 383 22184' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 22184-ND.
CAP FILM MMKP .2UF 630VDC 5% - 2222 383 22204
Order 'cap film mmkp .2uf 630vdc 5% - 2222 383 22204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 22204-ND.
CAP FILM MMKP .22UF 630VDC 5% - 2222 383 22224
Order 'cap film mmkp .22uf 630vdc 5% - 2222 383 22224' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 22224-ND.
CAP FILM MMKP .24UF 630VDC 5% - 2222 383 22244
Order 'cap film mmkp .24uf 630vdc 5% - 2222 383 22244' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 22244-ND.
CAP FILM MMKP .27UF 630VDC 5% - 2222 383 22274
Order 'cap film mmkp .27uf 630vdc 5% - 2222 383 22274' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 22274-ND.
CAP FILM MMKP .03UF 630VDC 5% - 2222 383 22303
Order 'cap film mmkp .03uf 630vdc 5% - 2222 383 22303' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 22303-ND.
CAP FILM MMKP .3UF 630VDC 5% - 2222 383 22304
Order 'cap film mmkp .3uf 630vdc 5% - 2222 383 22304' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 22304-ND.
Send this link via E-Mail
Help With This Screen