RES 100 OHM 1W 1% 2512 SMD - ERJ-1WYF101U
| Digi-Key Part Number | P100AECT-ND |
10 50 200 1000 |
1.62300 .87320 .50150 .26550 |
Extended Price
16.23 43.66 100.30 265.50 |
| Manufacturer Part Number | ERJ-1WYF101U | |||
| Description | RES 100 OHM 1W 1% 2512 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ERJ-1WYF101U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 1WYF101U ERJ1WYF101U P100AECT ND P100AECTND P100AECT |
ERJ-1WYF101U Specification Sheet
RES 100 OHM 1W 1% 2512 SMD - ERJ-1WYF101U (P100AECT-ND)
Related parts:RES 100 OHM 1W 1% 2512 SMD - ERJ-1WYF101U
Order 'res 100 ohm 1w 1% 2512 smd - ERJ-1WYF101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AECT-ND.
RES 100 OHM 1W 1% 2512 SMD - ERJ-1WYF101U
Order 'res 100 ohm 1w 1% 2512 smd - ERJ-1WYF101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100AETR-ND.
RES 100 OHM 1W 1% 2512 SMD - ERJ-1TYF101U
Order 'res 100 ohm 1w 1% 2512 smd - ERJ-1TYF101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT100AECT-ND.
RES 100 OHM 1W 1% 2512 SMD - ERJ-1TYF101U
Order 'res 100 ohm 1w 1% 2512 smd - ERJ-1TYF101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT100AETR-ND.
RES 100 OHM 1W 1% 2512 SMD - ERJ-1TNF1000U
Order 'res 100 ohm 1w 1% 2512 smd - ERJ-1TNF1000U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT100AFCT-ND.
RES 100 OHM 1W 1% 2512 SMD - ERJ-1TNF1000U
Order 'res 100 ohm 1w 1% 2512 smd - ERJ-1TNF1000U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT100AFTR-ND.
RES 10.0 OHM 1W 1% 2512 SMD - ERJ-1TNF10R0U
Order 'res 10.0 ohm 1w 1% 2512 smd - ERJ-1TNF10R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT10.0AFCT-ND.
RES 10.0 OHM 1W 1% 2512 SMD - ERJ-1TNF10R0U
Order 'res 10.0 ohm 1w 1% 2512 smd - ERJ-1TNF10R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT10.0AFTR-ND.
RES 10.0 OHM 1W 1% 2512 SMD - ERJ-1TNF10R0U
Order 'res 10.0 ohm 1w 1% 2512 smd - ERJ-1TNF10R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT10.0AFDKR-ND.
RES 100 OHM 1W 1% 2512 SMD - ERJ-1TYF101U
Order 'res 100 ohm 1w 1% 2512 smd - ERJ-1TYF101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT100AEDKR-ND.
RES 100 OHM 1W 1% 2512 SMD - ERJ-1TNF1000U
Order 'res 100 ohm 1w 1% 2512 smd - ERJ-1TNF1000U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT100AFDKR-ND.
RES 102 OHM 1W 1% 2512 SMD - ERJ-1TNF1020U
Order 'res 102 ohm 1w 1% 2512 smd - ERJ-1TNF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1020U-ND.
RES 1.02K OHM 1W 1% 2512 SMD - ERJ-1TNF1021U
Order 'res 1.02k ohm 1w 1% 2512 smd - ERJ-1TNF1021U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1021U-ND.
RES 10.2K OHM 1W 1% 2512 SMD - ERJ-1TNF1022U
Order 'res 10.2k ohm 1w 1% 2512 smd - ERJ-1TNF1022U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1022U-ND.
RES 102K OHM 1W 1% 2512 SMD - ERJ-1TNF1023U
Order 'res 102k ohm 1w 1% 2512 smd - ERJ-1TNF1023U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1023U-ND.
Send this link via E-Mail
Help With This Screen