RESISTOR .062 OHM 1/8W 5% 0402 - ERJ-2BWJR062X - Resistors
| Digi-Key Part Number | P.062AMCT-ND |
10 50 200 1000 |
.51800 .36720 .30240 .25056 |
Extended Price
5.18 18.36 60.48 250.56 |
| Manufacturer Part Number | ERJ-2BWJR062X | |||
| Description | RESISTOR .062 OHM 1/8W 5% 0402 | |||
| Quantity Available | 9420 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2BWJR062X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.062 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2BWJR062X ERJ2BWJR062X P 062AMCT ND P062AMCTND P.062AMCT |
ERJ-2BWJR062X Specification Sheet
RESISTOR .062 OHM 1/8W 5% 0402 - ERJ-2BWJR062X (P.062AMCT-ND) - Resistors
Related parts Resistors:RESISTOR .062 OHM 1/8W 5% 0402 - ERJ-2BWJR062X
Order 'resistor .062 ohm 1/8w 5% 0402 - ERJ-2BWJR062X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.062AMCT-ND.
RESISTOR .062 OHM 1/8W 5% 0402 - ERJ-2BWJR062X
Order 'resistor .062 ohm 1/8w 5% 0402 - ERJ-2BWJR062X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.062AMTR-ND.
RESISTOR .062 OHM 1/8W 5% 0402 - ERJ-2BWJR062X
Order 'resistor .062 ohm 1/8w 5% 0402 - ERJ-2BWJR062X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.062AMDKR-ND.
RESISTOR .047 OHM 1/8W 5% 0402 - ERJ-2BWJR047X
Order 'resistor .047 ohm 1/8w 5% 0402 - ERJ-2BWJR047X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.047AMCT-ND.
RESISTOR .047 OHM 1/8W 5% 0402 - ERJ-2BWJR047X
Order 'resistor .047 ohm 1/8w 5% 0402 - ERJ-2BWJR047X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.047AMTR-ND.
RESISTOR .051 OHM 1/8W 5% 0402 - ERJ-2BWJR051X
Order 'resistor .051 ohm 1/8w 5% 0402 - ERJ-2BWJR051X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.051AMCT-ND.
RESISTOR .051 OHM 1/8W 5% 0402 - ERJ-2BWJR051X
Order 'resistor .051 ohm 1/8w 5% 0402 - ERJ-2BWJR051X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.051AMTR-ND.
RESISTOR .056 OHM 1/8W 5% 0402 - ERJ-2BWJR056X
Order 'resistor .056 ohm 1/8w 5% 0402 - ERJ-2BWJR056X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.056AMCT-ND.
RESISTOR .056 OHM 1/8W 5% 0402 - ERJ-2BWJR056X
Order 'resistor .056 ohm 1/8w 5% 0402 - ERJ-2BWJR056X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.056AMTR-ND.
RESISTOR .068 OHM 1/8W 5% 0402 - ERJ-2BWJR068X
Order 'resistor .068 ohm 1/8w 5% 0402 - ERJ-2BWJR068X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.068AMCT-ND.
RESISTOR .068 OHM 1/8W 5% 0402 - ERJ-2BWJR068X
Order 'resistor .068 ohm 1/8w 5% 0402 - ERJ-2BWJR068X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.068AMTR-ND.
RESISTOR .075 OHM 1/8W 5% 0402 - ERJ-2BWJR075X
Order 'resistor .075 ohm 1/8w 5% 0402 - ERJ-2BWJR075X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.075AMCT-ND.
RESISTOR .075 OHM 1/8W 5% 0402 - ERJ-2BWJR075X
Order 'resistor .075 ohm 1/8w 5% 0402 - ERJ-2BWJR075X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.075AMTR-ND.
RESISTOR .082 OHM 1/8W 5% 0402 - ERJ-2BWJR082X
Order 'resistor .082 ohm 1/8w 5% 0402 - ERJ-2BWJR082X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.082AMCT-ND.
RESISTOR .082 OHM 1/8W 5% 0402 - ERJ-2BWJR082X
Order 'resistor .082 ohm 1/8w 5% 0402 - ERJ-2BWJR082X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.082AMTR-ND.
Send this link via E-Mail
Help With This Screen