RES NET RF JUMPER 0 OHM 1206 SMD - EXB-D6JP000A - Resistors
| Digi-Key Part Number | P0.0NCT-ND |
10 100 500 1000 |
.24100 .20060 .16050 .13375 |
Extended Price
2.41 20.06 80.25 133.75 |
| Manufacturer Part Number | EXB-D6JP000A | |||
| Description | RES NET RF JUMPER 0 OHM 1206 SMD | |||
| Quantity Available | 22650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-D6JP000A |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.0 |
| Tolerance | Jumper |
| Power Per Element | 50mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 8 |
| Package / Case | 3.20mm L x 1.60mm W x 0.55mm H (Concave) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB D6JP000A EXBD6JP000A P0 0NCT ND P00NCTND P0.0NCT |
EXB-D6JP000A Specification Sheet
RES NET RF JUMPER 0 OHM 1206 SMD - EXB-D6JP000A (P0.0NCT-ND) - Resistors
Related parts Resistors :RES NET RF JUMPER 0 OHM 1206 SMD - EXB-D6JP000A
Order 'res net rf jumper 0 ohm 1206 smd - EXB-D6JP000A' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0NCT-ND.
RES NET RF JUMPER 0 OHM 1206 SMD - EXB-D6JP000A
Order 'res net rf jumper 0 ohm 1206 smd - EXB-D6JP000A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0NTR-ND.
RES NET RF JUMPER 0 OHM 1206 SMD - EXB-D6JP000A
Order 'res net rf jumper 0 ohm 1206 smd - EXB-D6JP000A' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0NDKR-ND.
RES ANTI-SULFUR ZERO OHM 1206 - ERJ-S080R00V
Order 'res anti-sulfur zero ohm 1206 - ERJ-S080R00V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S080R00V-ND.
RES NET ISOLATED 100 OHM 16-SMD - 4816P-T01-101LF
Order 'res net isolated 100 ohm 16-smd - 4816P-T01-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T01-101LF-ND.
RES NET ISOLATED 100 OHM 16-SMD - 4816P-T01-101
Order 'res net isolated 100 ohm 16-smd - 4816P-T01-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-101-ND.
RES NET ISOLATED 1.0K OHM 16-SMD - 4816P-T01-102LF
Order 'res net isolated 1.0k ohm 16-smd - 4816P-T01-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T01-102LF-ND.
RES NET ISOLATED 1.0K OHM 16-SMD - 4816P-T01-102
Order 'res net isolated 1.0k ohm 16-smd - 4816P-T01-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-102-ND.
RES NET ISOLATED 10K OHM 16-SMD - 4816P-T01-103LF
Order 'res net isolated 10k ohm 16-smd - 4816P-T01-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T01-103LF-ND.
RES NET ISOLATED 10K OHM 16-SMD - 4816P-T01-103
Order 'res net isolated 10k ohm 16-smd - 4816P-T01-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-103-ND.
RES NET ISOLATED 100K OHM 16-SMD - 4816P-T01-104LF
Order 'res net isolated 100k ohm 16-smd - 4816P-T01-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T01-104LF-ND.
RES NET ISOLATED 100K OHM 16-SMD - 4816P-T01-104
Order 'res net isolated 100k ohm 16-smd - 4816P-T01-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-104-ND.
RES NET ISOLATED 1.0M OHM 16-SMD - 4816P-T01-105LF
Order 'res net isolated 1.0m ohm 16-smd - 4816P-T01-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T01-105LF-ND.
RES NET ISOLATED 1.0M OHM 16-SMD - 4816P-T01-105
Order 'res net isolated 1.0m ohm 16-smd - 4816P-T01-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-105-ND.
RES NET ISOLATED 120 OHM 16-SMD - 4816P-T01-121LF
Order 'res net isolated 120 ohm 16-smd - 4816P-T01-121LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T01-121LF-ND.
Send this link via E-Mail
Help With This Screen
