RES 470 OHM 1/10W 5% 0603 SMD - MCR03J470 - Resistors
| Digi-Key Part Number | MCR03J470-ND |
25000 |
.00270 |
Extended Price
67.50 |
| Manufacturer Part Number | MCR03J470 | |||
| Description | RES 470 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03J470 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 470 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03J470 MCR03J470 |
RES 470 OHM 1/10W 5% 0603 SMD - MCR03J470 (MCR03J470-ND) - Resistors
Related parts Resistors :RES 470 OHM 1/10W 5% 0603 SMD - MCR03J470
Order 'res 470 ohm 1/10w 5% 0603 smd - MCR03J470' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR03J470-ND.
RES 470 OHM 1/10W 5% 0603 SMD - MCR03EZPJ471
Order 'res 470 ohm 1/10w 5% 0603 smd - MCR03EZPJ471' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM470GCT-ND.
RES 470 OHM 1/10W 5% 0603 SMD - MCR03EZPJ471
Order 'res 470 ohm 1/10w 5% 0603 smd - MCR03EZPJ471' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM470GDKR-ND.
RES 470 OHM 1/10W 5% 0603 SMD - MCR03EZPJ471
Order 'res 470 ohm 1/10w 5% 0603 smd - MCR03EZPJ471' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM470GTR-ND.
RES 470 OHM 1/10W 5% 0603 SMD - 9C06031A4700JLHFT
Order 'res 470 ohm 1/10w 5% 0603 smd - 9C06031A4700JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470GCT-ND.
RES 470 OHM 1/10W 5% 0603 SMD - 9C06031A4700JLHFT
Order 'res 470 ohm 1/10w 5% 0603 smd - 9C06031A4700JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470GDKR-ND.
RES 470 OHM 1/10W 5% 0603 SMD - RC0603JR-07470RL
Order 'res 470 ohm 1/10w 5% 0603 smd - RC0603JR-07470RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470GRCT-ND.
RES 470 OHM 1/10W 5% 0603 SMD - RC0603JR-07470RL
Order 'res 470 ohm 1/10w 5% 0603 smd - RC0603JR-07470RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470GRDKR-ND.
RES 470 OHM 1/10W 5% 0603 SMD - RC0603JR-07470RL
Order 'res 470 ohm 1/10w 5% 0603 smd - RC0603JR-07470RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470GRTR-ND.
RES 470 OHM 1/10W 5% 0603 SMD - 9C06031A4700JLHFT
Order 'res 470 ohm 1/10w 5% 0603 smd - 9C06031A4700JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470GTR-ND.
RES 470 OHM 1/10W 5% 0603 SMD - CRCW0603470RJNEA
Order 'res 470 ohm 1/10w 5% 0603 smd - CRCW0603470RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470GCT-ND.
RES 470 OHM 1/10W 5% 0603 SMD - CRCW0603470RJNEA
Order 'res 470 ohm 1/10w 5% 0603 smd - CRCW0603470RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470GDKR-ND.
RES 470 OHM 1/10W 5% 0603 SMD - CRCW0603470RJNEA
Order 'res 470 ohm 1/10w 5% 0603 smd - CRCW0603470RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-470GTR-ND.
RES 470 OHM 1/10W 5% 0603 SMD - CRCW0603470RJNTA
Order 'res 470 ohm 1/10w 5% 0603 smd - CRCW0603470RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603470RJNTA-ND.
RES 470 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ471V
Order 'res 470 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ471V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470GCT-ND.
Send this link via E-Mail
Help With This Screen
